Digi IX20 Secure LTE Router

Digi’s router makes managing cloud networking easy in many critical applications

Image of Digi IX20 Secure LTE RouterDigi's IX20 is a rugged, secure LTE router. It is a great choice for applications from basic connectivity to industrial-class and security solutions. It has a high-performance architecture that gives primary and backup WWAN over software selectable multi-carrier LTE. The Digi IX20 offers advanced security (stateful firewall, MAC filtering, and VPN), redundancy (Digi SureLink®), and management (SNMP, event logging, analyzer trace, and QoS). With those features it can be used in PCI and NERC-CIP compliant applications. It can be managed with Digi Remote Manager, which allows for easy setup, mass configuration, and maintenance and support for thousands of devices. The base model features LTE Cat 4 global compatibility with a 2FF SIM slot, two ethernet ports, and DB-9 RS-232 connections. Upgrade models offer a variety of features including Wi-Fi, DIN rail clip, power supply, cellular and Wi-Fi antennas, and/or ethernet cables.

Features
  • Compact and economical cellular routing platform
  • Multiple bands simplify global distribution
  • Built-in Digi TrustFence® for device security, identity, and data privacy
  • Dual Ethernet ports and a single serial port
Applications
  • Industrial infrastructure
  • Digital signage
  • Retail kiosks
  • Service terminals

Digi IX20 Secure LTE Router

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIGI IX20 ROUTER CAT4 GLOBALIX20-00G4DIGI IX20 ROUTER CAT4 GLOBALמיידית - 116$2,161.08הצגת הפרטים
DIGI IX20 WITH WI-FI CAT4 GLBIX20-W0G4DIGI IX20 WITH WI-FI CAT4 GLBמיידית - 10$2,390.63הצגת הפרטים
DIGI IX20 GLB CAT-4 + ACCESSORIEIX20-0AG4DIGI IX20 GLB CAT-4 + ACCESSORIEמיידית - 0$2,226.67הצגת הפרטים
IX20 WI-FI GLB CAT4 ACCESSORIESIX20-WAG4IX20 WI-FI GLB CAT4 ACCESSORIESמיידית - 156$2,611.26הצגת הפרטים

Digi Remote Manager Software and Services

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIGI REMOTE MANAGER BASIC 1YRDRM-EDN-BAS-1YRDIGI REMOTE MANAGER BASIC 1YRזמין$39.35הצגת הפרטים
DIGI REMOTE MANAGER EDITION-1 YRDRM-EDN-STE-1YRDIGI REMOTE MANAGER EDITION-1 YRזמין$98.38הצגת הפרטים
DIGI REMOTE MANAGER EDITION-3 YRDRM-EDN-STE-3YRDIGI REMOTE MANAGER EDITION-3 YRזמין$265.63הצגת הפרטים
DIGI REMOTE MANAGER EDITION-5 YRDRM-EDN-STE-5YRDIGI REMOTE MANAGER EDITION-5 YRזמין$344.33הצגת הפרטים
2020-06-30 תאריך הפרסום