Digi LR54 4G LTE Advanced, Wi-Fi and FIPS 140-2 Routers

Digi offers its Digi LR54 LTE router, CAT6 modem, and 4-port Gigabit Ethernet switch for M2M applications

Image of Digi's LR54 LTE Advanced and Wi-Fi Routers The Digi LR54 from Digi is LTE advanced networking that features a CAT6 modem with speeds up to 300 Mbps, a 4-port Gigabit Ethernet switch, and a serial port for console access. The routers include free software like VPN, firewall, and SNMP. The Wi-Fi (802.11a/b/g/n/ac) version features dual-band and dual-concurrent 2.4 GHz and 5 GHz radios. The LR54-AA401 comes complete with LTE, power supply, Ethernet cable, and antenna. The LR54-AW401 has additional Wi-Fi abilities.

The LR54-AA403 and LR54-AW403 are FIPS 140-2 (NIST 800-171) compliant, which is now required for use in federal agencies as seen in Defense Federal Acquisition Regulation Supplement (DFARS) 252.204-701. FIPS 186-4 KeyGen routers provide additional security features with their cryptographic algorithms. The LR54-AW403 comes with additional Wi-Fi (802.11a/b/g/n/ac) abilities.

Features
  • Wi-Fi 802.11a/b/g/n/ac
  • IEE 802.3; 10/100/1000 Base-T
  • RJ-45 connector
  • Can be used with Digi Remote Manager®
  • Dual SIMs
  • Voltage supply: 12 VDC
  • Temperature operating range: -20°C to +70°C
Applications
  • Federal agencies
  • Retail branch sites
  • Temporary stores
  • Digital media installations
  • Security monitoring
  • Guest Wi-Fi
  • Self-service kiosks

LR54 LTE Advanced and Wi-Fi Routers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CELLULAR ROUTER LTEA NA/EMEALR54-AA401CELLULAR ROUTER LTEA NA/EMEAמיידית - 0$2,128.29הצגת הפרטים
ROUTER LTE HSPA+ RJ-45 RS-232LR54-AW401ROUTER LTE HSPA+ RJ-45 RS-232מיידית - 0See Page for Pricingהצגת הפרטים

Remote Manager

תמונהמק"ט יצרןתיאוריישומיםמהדורהרשיון - פרטי המשתמשכמות זמינהמחירהצגת הפרטים
DIGI REMOTE MANAGER EDITION-1 YRDRM-EDN-STE-1YRDIGI REMOTE MANAGER EDITION-1 YRניהול מרחוקEnterprise-זמין$98.38הצגת הפרטים

Bracket Kit

תמונהמק"ט יצרןתיאורלשימוש עם / מוצרים קשוריםכמות זמינהמחירהצגת הפרטים
NETWORKING BRACKET KIT FOR LR5478000001NETWORKING BRACKET KIT FOR LR54Digi LR54מיידית - 4$42.60הצגת הפרטים
2017-04-27 תאריך הפרסום