PYNQ-Z1 Python Productivity for Xilinx's Zynq®
Digilent's hardware platform utilizes Xilinx's PYNQ open-source project for a variety of applications
Digilent's PYNQ-Z1 board is designed to be used with PYNQ, an open-source framework that enables embedded programmers to exploit the capabilities of Xilinx's Zynq all-programmable SoCs (APSoCs) without having to design programmable logic circuits. Instead, the APSoC is programmed using Python, and the code is developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs in essentially the same way that the software libraries are imported and programmed.
The PYNQ-Z1 board is the hardware platform for the PYNQ open-source framework. The software running on the Arm®-A9 CPUs include a web server hosting the Jupyter notebooks design environment, the IPython kernel and packages, Linux, and a base hardware library and API for the field-programmable gate array (FPGA). Xilinx's Vivado WebPACK tools are available free of cost for designers who want to extend the base system by contributing new hardware libraries.
- DDR3 memory controller with eight direct memory access (DMA) channels and four high-performance AXI3 slave ports
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, and SDIO
- Low-bandwidth peripheral controllers: SPI, UART, CAN, and I2C
- Programmable with JTAG, Quad-SPI Flash, and a microSD card
- 512 MB DDR3 with a 16-bit bus at 1,050 Mbps
- Embedded computing acceleration
- Real-time processing
- Computer visions
- Internet of Things (IoT)
- Industrial controls
- Encryption
- Drones
- Many more
PYNQ-Z1 Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | מעגל משולב / חלק בשימוש | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 6003-410-017 | PYNQ-Z1 PYTHON DEV BOARD ONLY | XC7Z020 | מיידית - 221 | $980.52 | הצגת הפרטים |
Zynq APSoCs
| תמונה | מק"ט יצרן | תיאור | גודל זכרון Flash | גודל RAM | חיבוריות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XC7Z020-1CLG400C | IC SOC CORTEX-A9 667MHZ 400BGA | - | 256KB | CANbus, EBI/EMI, Ethernet, C2I, MMC/SD/SDIO, SPI, UART/USART, USB OTG | מיידית - 141 | $430.41 | הצגת הפרטים |