Automotive TVS Diodes 400 W SMA Size SMT – SMAJxxH Series

Eaton industry-standard SMA size 400 W TVS diodes are qualified to AEC-Q for automotive and industrial applications

Image of Eaton Automotive TVS Diodes 400 W SMA Size SMT – SMAJxxH Series Eaton surface-mount, industry-standard low-profile SMA (DO-214AC) size TVS diode surge suppressors are offered with 400 W peak pulse power capability at 10/1000 μs waveform. This SMAJxxH family offers an economical but reliable solution for surge or transient events with standoff voltages up to 440 VDC. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. They also provide excellent surge clamping capability and longevity during transient events. These AEC-Q101 qualified TVS diodes are available in unidirectional and bidirectional protection characteristics and are designed to be used in automotive and other high-reliability applications.

Features
  • Automotive-grade (AEC-Q101 qualified)
  • Operating temperature range: +55°C to +150°C
  • Low-profile SMA package
  • Excellent clamping capability
  • 400 W peak pulse power capability at 10/1000 μs waveform
  • Typical IR less than 1 μA above 10 V
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • High-temperature reflow soldering: +260°C/40 s at terminal
  • Plastic package meets UL 94 V-0 flammability rating
  • Terminal: solder plated leads, solderable per J-STD-002
  • UL 497B Recognized; File No.: E198449 Guide QVGQ2
Applications
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power train controls
  • xEV and battery systems

Uni-Directional and Bi-Directional -SMAJ Series

תמונהמק"ט יצרןתיאורמתח - קיטעון אחורי (טיפוסי)כמות זמינהמחירהצגת הפרטים
TVS DIODE 48VWM 77.4VC SMASMAJ48AHTVS DIODE 48VWM 77.4VC SMA48Vמיידית - 2191$1.38הצגת הפרטים
TVS DIODE 16VWM 26VC SMASMAJ16AHTVS DIODE 16VWM 26VC SMA16Vמיידית - 4987$1.18הצגת הפרטים
TVS DIODE 58VWM 93.6VC SMASMAJ58AHTVS DIODE 58VWM 93.6VC SMA58Vמיידית - 4877$1.21הצגת הפרטים
TVS DIODE 30VWM 48.4VC SMASMAJ30AHTVS DIODE 30VWM 48.4VC SMA30Vמיידית - 3345$1.18הצגת הפרטים
TVS DIODE 24VWM 38.9VC SMASMAJ24AHTVS DIODE 24VWM 38.9VC SMA24Vמיידית - 4796$1.21הצגת הפרטים
TVS DIODE 18VWM 29.2VC SMASMAJ18AHTVS DIODE 18VWM 29.2VC SMA18Vמיידית - 4725$1.21הצגת הפרטים
TVS DIODE 15VWM 24.4VC SMASMAJ15AHTVS DIODE 15VWM 24.4VC SMA15Vמיידית - 3768$1.18הצגת הפרטים
TVS DIODE 64VWM 103VC SMASMAJ64AHTVS DIODE 64VWM 103VC SMA64Vמיידית - 4690$1.28הצגת הפרטים
TVS DIODE 14VWM 23.2VC SMASMAJ14CAHTVS DIODE 14VWM 23.2VC SMA14Vמיידית - 4650$1.28הצגת הפרטים
TVS DIODE 58VWM 93.6VC SMASMAJ58CAHTVS DIODE 58VWM 93.6VC SMA58Vמיידית - 4565$1.31הצגת הפרטים
TVS DIODE 33VWM 53.3VC SMASMAJ33CAHTVS DIODE 33VWM 53.3VC SMA33Vמיידית - 3010$1.28הצגת הפרטים
TVS DIODE 28VWM 45.4VC SMASMAJ28CAHTVS DIODE 28VWM 45.4VC SMA28Vמיידית - 0$0.27הצגת הפרטים
TVS DIODE 40VWM 64.5VC SMASMAJ40CAHTVS DIODE 40VWM 64.5VC SMA40Vמיידית - 10000$1.34הצגת הפרטים
TVS DIODE 28VWM 45.4VC SMASMAJ28AHTVS DIODE 28VWM 45.4VC SMA28Vמיידית - 4673$1.38הצגת הפרטים
TVS DIODE 40VWM 64.5VC SMASMAJ40AHTVS DIODE 40VWM 64.5VC SMA40Vמיידית - 4786$1.38הצגת הפרטים
TVS DIODE 26VWM 42.1VC SMASMAJ26AHTVS DIODE 26VWM 42.1VC SMA26Vמיידית - 0$0.25הצגת הפרטים
TVS DIODE 36VWM 58.1VC SMASMAJ36AHTVS DIODE 36VWM 58.1VC SMA36Vמיידית - 4675$1.38הצגת הפרטים
TVS DIODE 33VWM 53.3VC SMASMAJ33AHTVS DIODE 33VWM 53.3VC SMA33Vמיידית - 4480$1.38הצגת הפרטים
TVS DIODE 13VWM 21.5VC SMASMAJ13AHTVS DIODE 13VWM 21.5VC SMA13Vמיידית - 3982$1.38הצגת הפרטים
TVS DIODE 12VWM 19.9VC SMASMAJ12AHTVS DIODE 12VWM 19.9VC SMA12Vמיידית - 3292$1.38הצגת הפרטים
2025-05-13 עודכן
2022-01-21 תאריך הפרסום