Compact Low-Power Mini Graphic LCD

DISPLAY VISIONS' compact low-power pin connected chip-on-glass 102 x 64 mini graphic LCD

Image of DISPLAY VISIONS' Compact Low-Power Mini Graphic LCD DISPLAY VISIONS' EA-DOGS102 series graphic LCDs are available in an FSTN positive transflective, STN negative transmissive, and FSTN positive reflective version. These displays have a 2.54 mm pitch and can be soldered directly or plugged into socket strips. Therefore, cumbersome gluing procedures, the need for designing a special mounting device, and error-prone cable connections that may lose contact are no longer a concern.

This LCD family was designed for use in the German industry and will have an availability of 15+ years. The extremely efficient ratio of external dimensions to the active display area helps in designing very compact devices. Furthermore, its low-power use [single supply 2.5 V to 3.3 V (typically 250 µA)] makes it ideal for handheld applications.

The EA 9780-4USB development board and free windows simulator are all users require to evaluate pin connected chip-on-glass LCDs with and without backlight. Simply plug the 2.54 mm connector pins of the display into the socket strips of the development board. Proprietary hardware or software development is not required. Decisions can be made quickly at a minimum expense.

Resources

  • Download the free EA LCD Simulator Software
    • Plug the display into the EA 9780-4USB development board
    • Connect the EA 9780-4USB development board to PC using the USB cable
    • Write text or select graphics, the display will show the content
  • Video: Industrial LCD Display Simulator
Features
  • High-contrast LCD supertwist display (STN and FSTN) with 10 µm dot gap
  • FSTN pos. transflective, STN neg. transmissive, and FSTN pos. reflective version (cannot be backlit)
  • Optional LED backlights in various colors; white, amber, green/red, and customs
  • 102 x 64 pixels (corresponds to 8 x 17 characters or 4 x 12 large characters)
  • UC1701 controller with SPI (4-wire) interface
  • Power supply: single supply 2.5 V to 3.3 V (typ. 250 µA)
  • No additional voltages required
  • Operating temperature range: -20°C to +70°C (storage -30°C to +80°C)
  • No mounting required, simply solder onto PCB
Applications
  • Wearables
  • Low-power applications
  • Handheld devices
  • Medical devices
  • Testing and measurement/control equipment
  • Defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low-power wireless communication and telemetry solutions
  • Low-power industrial automation solutions
  • Industrial controls and machines
  • Laboratory equipment
  • Vacuum gauges
  • Level transmitters
  • Wired and wireless gas detection and monitoring systems
  • High-end ignition systems
  • Temperature monitoring solutions
  • IoT systems
  • Access control systems
  • Vehicle hardware platforms
  • Industrial, commercial, and military HVAC
  • Exoskeletons
  • Auxiliary power unit platforms
  • Drones

Compact Low-Power Mini Graphic LCD

תמונהמק"ט יצרןתיאוראופן תצוגהמסך מגעגודל הנקודהכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGS102N-6GRAPHIC DISPLAY FSTN BLACK -רפלקטיבי-רוחב 0.32‎ מ"מ‎ × גובה 0.34 מ"ממיידית - 1223$50.39הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGS102W-6GRAPHIC DISPLAY FSTN BLACK -טרנסרפלקטיבי (Transflective)-רוחב 0.32‎ מ"מ‎ × גובה 0.34 מ"ממיידית - 402$50.29הצגת הפרטים
GRAPHIC DISPLAY STN WHITE -EA DOGS102B-6GRAPHIC DISPLAY STN WHITE -מעביר-רוחב 0.32‎ מ"מ‎ × גובה 0.34 מ"ממיידית - 53$66.47הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR EA DOGEA 9780-4USBEVAL BOARD FOR EA DOGמיידית - 9$142.07הצגת הפרטים
DISP BKLT RECT WHT 35MMX24MMEA LED39X41-WDISP BKLT RECT WHT 35MMX24MMמיידית - 1443$38.31הצגת הפרטים
DISP BKLT RECT AMB 35MMX24MMEA LED39X41-ADISP BKLT RECT AMB 35MMX24MMמיידית - 5$18.61הצגת הפרטים
DISP BKLT RECT GRN, REDEA LED39X41-GRDISP BKLT RECT GRN, REDמיידית - 35$25.52הצגת הפרטים
CONNECTOR FOR EA TOUCH102-1EA WF100-04SCONNECTOR FOR EA TOUCH102-1מיידית - 309$24.77הצגת הפרטים
USB CHARACTER SET AND FONT EDITOEA USBSTICK-FONTUSB CHARACTER SET AND FONT EDITOמיידית - 1$490.25הצגת הפרטים
SOCKET 2.54MM 14 PINSEA FL-14PSOCKET 2.54MM 14 PINSמיידית - 0$10.64הצגת הפרטים
2020-07-22 תאריך הפרסום