Micro-USB Connectors

Micro-USB connectors from Amphenol Communications Solutions are extremely small, high reliability connectors

Image of Amphenol FCI's Micro-USB ConnectorsAmphenol Communications Solutions Micro USB connectors are extremely small, high reliability connectors that comply with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Space receptacles are available in a wide variety of mounting and termination configurations, permitting their use in various applications.

Features
  • More compact than Mini USB
  • Offers standard, mid-mount, and reverse options
  • Specified for up to 10,000 insertion cycles
  • Replaces the need for adapters and power
  • RoHS compliance and Lead-free
  • Available in UL94V-0 flammability
  • Supports On-The-Go (OTG)
  • Full metal shielding
Benefits
  • Highly suitable for interconnect solutions required by mobile phone makers
  • Flexible application in various situations
  • Ensure maximum receptacle to PCB retention
  • Allows convenient recharging and communication
  • Meets environmental, health, and safety requirements
  • High flammability rating
  • Better accessibility and convenience for users
  • For EMI / ESD protection
Applications
  • PDAs
  • Portable music players
  • Digital cameras
  • Rugged handhelds
  • Controller boards
  • Mobile phones

Micro-USB Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN RCPT USB2.0 MICRO B SMD R/A10103592-0001LFCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 1194$2.79הצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD10103593-0001LFCONN RCPT USB2.0 MICRO B SMDמיידית - 31405$2.85הצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/A10103594-0001LFCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 24369$2.66הצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/A10104110-0001LFCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 6587$2.89הצגת הפרטים
CONN RCPT USB2.0 MICRO AB SMD RA10104111-0001LFCONN RCPT USB2.0 MICRO AB SMD RAמיידית - 16357$2.89הצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/A10118192-0001LFCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 50703$1.54הצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/A10118193-0001LFCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 82645$1.54הצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/A10118194-0001LFCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 42078$1.54הצגת הפרטים
2011-01-04 תאריך הפרסום