RF Connectors & Components

Hirose is a leading supplier of RF coaxial connectors and cable assemblies offering a wide variety of standard and unique solutions. With mated height options down to 0.94 mm and performance ranging from DC to 65 GHz, Hirose has products to satisfy many technology applications.

Markets supported include:

  • Automotive
  • Medical
  • Instrumentation
  • IoT
  • Telecom
  • Wireless
  • Miniature
  • 75 ohm
  • Non-Magnetic
  • Coaxial Switch
H.FL Series

H.FL Series

  • 3.0 mm height
  • 4.5 mm x 5.0 mm occupied mounting
  • DC to 3 GHz
  • 1.32, 1.48 mm diameter cable

U.FL Series

U.FL Series

  • 2.0 mm/2.5 mm maximum mated height
  • Frequency: DC to 6 GHz
  • VSWR: 1.4 max
  • Plug: right-angled – Receptacle: SMT

W.FL Series

W.FL Series

  • 1.3 mm maximum mated height
  • Frequency: DC to 6 GHz
  • VSWR: 1.4 max
  • Plug: right angled
  • Receptacle: SMT

W.FL2 Series

W.FL2 Series

  • 1.3 mm mated height
  • Frequency: DC to 6 GHz
  • VSWR: 1.4 max
  • Extra Fine Cable: Ø0.81 and Ø1 mm external diameter
  • User Friendly: Click feeling when fully mated

X.FL Series

X.FL Series

  • 1.0 mm height
  • VSWR: 1.4 max
  • Extra Fine Cable: Ø0.81 and Ø1 mm external diameter
  • Frequency: DC to 6 GHz
  • User Friendly: Click feeling when fully mated

Accessory

Accessory

  • Extraction tool
  • SMA - SMA floating adapter

PL75 Series

PL75 Series

  • 5 mm height Push-on lock
  • Straight plug, Right angle plug
  • DC to 1.5 GHz
  • Cable : 1.5C
  • 500 mating cycles

H.FL(75) Series

H.FL(75) Series

  • 3.0 mm height
  • 4.5 mm x 5.0 mm occupied mounting
  • DC to 3 GHz
  • 1.5 mm diameter cable

MRF14 Series

MRF14 Series

  • Ganged coax cables to coax cables
  • DC to 1 GHz
  • 1.37 mm diameter cable
  • 60,000 mating cycle

H.FL(S) Series

H.FL(S) Series

  • Single coax cable to board
  • DC to 2 GHz
  • 1.37 mm diameter cable

MS-156C Series

MS-156C Series

  • 1.35 mm height
  • 2.3 x 2.3 mm occupied mounting area
  • DC to 11 GHz
  • 100 mating cycles (inspection use)

MS-162 Series

MS-162 Series

  • 2.48 mm height
  • 3.1 x 3.5 mm occupied mounting area
  • DC to 10 GHz
  • 12,000 mating cycles (antenna interface)

MS-180 Series

MS-180 Series

  • 0.85 mm height
  • 1.8 x 1.8 mm occupied mounting area
  • DC to 11 GHz
  • 100 mating cycles (antenna interface)

פתרונות מוצרים