Security

DVR/NVR

Designing the next security product can be challenging, and remaining technologically competitive is a key factor. Hirose interconnects can help achieve your goals with cutting-edge quality interconnects for Security and IP Camera and DVR/NVR applications.

Security and IP Camera Product offerings include wire-to-board, FPC/FFC, input-output, micro USB, RJ45, and board-to-board connectors. Our DVR/NVR-applicable products include FPC/FFC for displays and key pads, miniature internal board-to-board, input/output, RJ45, high-speed wire-to-board and high-speed board-to-board connectors.

  • FPC/FFC
  • Miniature Board-to-Board
  • I/O Connectors
  • RJ45
  • High-Speed Wire-to-Board
  • High-Speed Board-to-Board
FH12 Series

FH12 Series, FPC/FFC

  • 0.5 mm and 1.0 mm pitch
  • Bottom contact, top contact, vertical mount available
  • Additional variations to meet users' needs
  • Wide variety of number of contact positions
  • 6 to 60 positions

FH19C Series

FH19C Series, FPC/FFC

  • 0.5 mm pitch, 0.9 mm height
  • Pin Count: 4 to 50 positions
  • Applicable FPC/FFC thickness: 0.2 mm ± 0.03 mm
  • FPC/FFC locking system for easy and secure lock
  • Available in SMT horizontal mounting type
  • Bottom contact

FH28 Series

FH28 Series, FPC/FFC

  • 0.5 mm pitch, 2.55 mm height
  • Rated Current: 0.5 A
  • Easy-to-use 0.3 mm thick FPC/FFC
  • Firm and clear tactile click to confirm lock completion
  • FPC tabs allow high connection reliability
  • Wide actuator opening
  • Pin Count: 10 to 80 positions

FH41 Series

FH41 Series, FFC

  • 0.5 mm pitch, high-speed transmission
  • Current rating: 0.5 A
  • Differential impedance 100 Ω ±10% (1 Gbps+)
  • Firm and clear tactile click to confirm lock completion
  • FFC tabs allow high connection reliability
  • Supports next-gen. chip V-by-One® HS* BY THine
  • Compatible FFC with FH48
  • Number of positions: 28 to 68

DF9 Series

DF9 Series, Board-to-Board Connectors

  • Contact pitch: 1 mm
  • Stacking height: 4.3 mm
  • Current rating: 0.5 A
  • Compliant with VESA FPDI-1
  • Mis-insertion prevention
  • Pin count: 9 to 25, 31, 41, 51

DF12 Series

DF12 Series, Board-to-Board

  • 0.5 mm pitch
  • 3.0 mm/3.5 mm/4.0 mm/5.0 mm stacking height
  • 4.60 mm depth
  • 0.3 AMP rated current
  • Pin count: 10-80 positions

DF30 Series

DF30 Series Board-to-FPC (2-Piece)

  • Contact pitch: 0.4 mm
  • Mated height: 0.9 mm
  • Current rating: 0.3 A
  • Strong contact reliability
  • Self alignment
  • Number of positions: 20, 22, 24, 30, 34, 40, 50, 60, 70, 80

DH Series

DH Series, High-Speed I/O

  • 1 mm pitch for high-speed transmission
  • D-shaped opening for robust design
  • Secure lock with screw lock/one-touch lock
  • Applicable for high-speed data transmission
  • High-speed cable is applicable (AWG #28, Insulator outer dia.: φ0.9 ±0.04mm max.)
  • Available in 17, 27, 37 and 51 contact positions

ZX360 Series

ZX360 Series, USB 2.0 I/O

  • MicroUSB 3.0-compliant interface connector
  • Mating compatibility with MicroUSB 2.0
  • High-speed transmission capability up to 5 Gbps
  • Halogen-free and RoHS compliant

TM23 Series

TM23 Series, CAT 6 Data Wiring System Connectors

  • High-speed data transfer that supports TIA/EIA-568B.2-1 data wiring standard
  • Supports gigabit ethernet
  • Plug accepts 0.5 mm dia. Solid wire or AWG #24 stranded wire
  • Strain relief clamp protects the contact/conductor termination area
  • Current rating: 1 A

TM21P Series

TM21P Series, Modular Plug Category 5

  • Supports high-speed LAN transmission and conforms to TIA/EIA-568B
  • Supports gigabit ethernet (1000BASE-T) and fast ethernet (100BASE-TX)
  • EMI protection with 360° coverage of the engagement area
  • Removable one piece cover allows easy access to the termination areas

FX15 Series

FX15 Series, Wire-to-Board

  • 2-row staggered 1mm pitch on the mating side and on a single row 0.5 mm pitch on the termination side
  • Current rating: 0.5 A
  • Availability of types with or without metal shields allows
  • Side latch-locks secure and complete mating/unmating
  • Built-in guide posts allow secure self-alignment within ±1.5mm
  • Pin count: 31, 41, 51 positions

FX16 Series

FX16 Series, Next Generation High-Speed Wire-to-Board

  • Contact pitch: 0.5 mm
  • Pin count: 21, 31, 41, 51
  • Current rating: 0.5 A
  • Uses micro-coaxial wire
  • V-byOne® HS compatible connector
  • A patented flip-lock harness simplifies FFC applications

FX10 Series

FX10 Series, Board-to-Board

  • 0.5 mm pitch
  • Stacking height: 4 – 8 mm
  • Current rating: 0.3 A
  • Improved transmission efficiency between boards
  • Effective mating length is 1.1 mm for signal contacts
  • Contacts: w/ground plate 80, 100, 120, 140 - w/o ground plate 96, 120, 144, 168

FX11 Series

FX11 Series, Board-to-Board

  • 0.5 mm pitch
  • Stacking height: 2.5 mm, 3 mm
  • Effective mating length is 0.55 mm (2 mm height), 1 mm (2.5 mm, 3 mm height) for signal contacts
  • Suited to high-density applications
  • Improved transmission efficiency between boards
  • Optional ground plate
  • Pins count: 60-140

FX12 Series

FX12 Series, Board-to-Board

  • 0.4 mm pitch
  • Current rated 0.3 A
  • Built-in shield plates and metal fittings in the plugs and receptacles prevent electromagnetic emission and external interference for 360° in the mated condition
  • Board-to-board distance of 1.5 mm
  • Built-in self-alignment feature in the plug and receptacle allows mating and un-mating in limited spaces

FX18 Series

FX18 Series, Board-to-Board

  • 0.8 mm pitch
  • Variations: Coplanar/Vertical/Stacking
  • Power supply contacts rated up to 12 A
  • Effective mating length of signal contact: 2.0 mm
  • Ground contact to enhance grounding
  • Large mating guide for easy mating
  • Number of contacts: 40, 60, 80, 100, 120, 140

FX8/FX8C Series

FX8/FX8C Series, Board-to-Board

  • 0.6 mm pitch
  • Stacking height 3 mm to 16 mm available
  • Current rating: 0.4 A
  • Formed contact design provides sufficient deflection for contact reliability
  • Number of contacts: 60, 80, 90, 120, 140

פתרונות מוצרים