Open-Mode Design (FO-CAP) Multilayer Ceramic Chip Capacitors

KEMET capacitors significantly minimize the probability of a low-IR or short-circuit condition

Image of KEMET Open Mode Design (FO-CAP) Multilayer Ceramic Chip CapacitorsKEMET, a Yageo Group company, ceramic open mode capacitors with X7R dielectric are designed to significantly minimize the probability of a low-IR or short-circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The open-mode capacitor may experience a drop in capacitance; however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device’s active area. Concerned with flex cracks resulting from excessive tensile and shear stresses produced during board flexure? These devices are available with KEMET flexible termination technology which inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low-IR or short circuit failures.

Open-mode devices complement KEMET floating electrode (FE-CAP) and floating electrode with flexible termination (FF-CAP) product lines by providing a fail-safe design optimized for mid to high-range capacitance values. These devices exhibit a predictable change in capacitance with respect to time and voltage and boast a minimal change in capacitance with reference to ambient temperature. These capacitors are widely used in automotive circuits as well as power supplies (input and output filters) and general electronic applications.

Features
  • X7R dielectric  
  • Capacitance change is limited to ±15% from -55°C to +125°C.
  • Commercial and automotive (AEC-Q200) grades
  • Minimizes low-IR or short-circuit conditions
  • Open mode offered with added flexible termination option
Applications
  • Automotive circuits
  • Power supplies (input and output filters)
  • Commercial electronics

AEC-Q200 - SMD Automotive X7R FO MLCCs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP CER 0.1UF 50V X7R 0805C0805F104K5RACAUTOCAP CER 0.1UF 50V X7R 0805מיידית - 31531$1.64הצגת הפרטים
CAP CER 1UF 50V X7R 1206C1206F105M5RACAUTOCAP CER 1UF 50V X7R 1206מיידית - 59183$2.56הצגת הפרטים
CAP CER 0.022UF 100V X7R 0805C0805F223K1RACAUTO7210CAP CER 0.022UF 100V X7R 0805מיידית - 25129$1.25הצגת הפרטים
CAP CER 0.22UF 50V X7R 0805C0805F224M5RACAUTO7210CAP CER 0.22UF 50V X7R 0805מיידית - 18406$1.74הצגת הפרטים
CAP CER 1UF 50V X7R 1206C1206F105M5RACAUTO7210CAP CER 1UF 50V X7R 1206מיידית - 13400$2.56הצגת הפרטים
CAP CER 1UF 50V X7R 1206C1206F105K5RACAUTOCAP CER 1UF 50V X7R 1206מיידית - 7342$2.56הצגת הפרטים
CAP CER 1000PF 50V X7R 0805C0805J102K5RACAUTOCAP CER 1000PF 50V X7R 0805מיידית - 11615$1.31הצגת הפרטים
CAP CER 10000PF 50V X7R 0805C0805J103K5RACAUTOCAP CER 10000PF 50V X7R 0805מיידית - 10721$1.38הצגת הפרטים
CAP CER 0.47UF 50V X7R 1206C1206F474K5RACAUTOCAP CER 0.47UF 50V X7R 1206מיידית - 10951$2.16הצגת הפרטים
CAP CER 0.022UF 50V X7R 0805C0805F223K5RACAUTOCAP CER 0.022UF 50V X7R 0805מיידית - 4355$1.15הצגת הפרטים

SMD Commercial X7R FO MLCCs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP CER 1000PF 50V X7R 0805C0805F102K5RACTUCAP CER 1000PF 50V X7R 0805מיידית - 89036$0.95הצגת הפרטים
CAP CER 1000PF 200V X7R 0805C0805F102K2RACTUCAP CER 1000PF 200V X7R 0805מיידית - 1559$1.08הצגת הפרטים
CAP CER 1000PF 100V X7R 0805C0805F102K1RACTUCAP CER 1000PF 100V X7R 0805מיידית - 3540$1.02הצגת הפרטים
1000PF 50.0VC0805F102K5RAC312476651000PF 50.0Vמיידית - 0$0.21הצגת הפרטים
1000PF  100VC0805F102K1RAC30831000PF 100Vמיידית - 0$0.23הצגת הפרטים
1000PF 50.0VC0805J102K5RACTU1000PF 50.0Vמיידית - 0$0.30הצגת הפרטים
1000PF 200VC0805F102K2RAC30831000PF 200Vמיידית - 0$0.25הצגת הפרטים
1000PF 100VC0805F102K1RAC30201000PF 100Vמיידית - 0$0.25הצגת הפרטים
1000PF  100VC0805J102K1RACTU1000PF 100Vמיידית - 0$0.32הצגת הפרטים
1000PF 200VC0805F102K2RAC31231000PF 200Vמיידית - 0$0.26הצגת הפרטים
2025-09-02 תאריך הפרסום