RevPi Connect 5
The KUNBUS RevPi Connect 5 is available in multiple hardware variants with RS485, WLAN, and CAN FD options
The RevPi Connect 5 from KUNBUS is a robust and modular industrial PC based on the Raspberry Pi Compute Module 5 (CM5). It brings the performance and flexibility of Raspberry Pi to industrial environments, combining powerful processing with a rich set of interfaces that are ideal for long-term use in demanding industrial settings.
The device features enhanced computing power through its Broadcom BCM2712 processor, which is a quad-core Arm® Cortex®-A76 running at 2.4 GHz. Depending on the variant, the device is equipped with either 4 GB or 8 GB of LPDDR4X RAM and 32 GB of eMMC memory. Its faster eMMC interface enables more efficient data processing, and the integrated Trusted Platform Module (TPM) 2.0 ensures security standards for industrial applications.
Housed in a robust DIN-rail-mountable enclosure designed for long-term, reliable operation, the RevPi Connect 5 offers comprehensive connectivity, featuring two gigabit Ethernet ports (RJ45), two USB 3.2 Gen1 ports, and a micro-HDMI 2.0a output for 4K video output at 60 fps. The VideoCore VII graphics processor supports OpenGL ES 3.1 and Vulkan 1.2. Additionally, RS485 and CAN FD interfaces, as well as WLAN and Bluetooth® functionality, are available depending on the variant. The front panel features six RGB LEDs, five of which are freely programmable. The real-time clock is backed up by a CR2032 lithium battery, and a hardware watchdog ensures reliable operation.
A customized Raspberry Pi OS comes pre-installed. The system supports communication protocols such as Modbus RTU/TCP, MQTT, and OPC UA, and it is CODESYS-compatible. Up to ten RevPi I/O modules can be connected via the PiBridge system, including RevPi gateway modules for PROFINET, EtherNet/IP, EtherCAT, and PROFIBUS. Full backward compatibility allows for integration into existing systems.
- Based on Raspberry Pi CM5
- Processor: Broadcom BCM2712 quad-core Arm Cortex-A76 at 2.4 GHz
- DIN rail housing for industrial environments
- Two RJ45 gigabit Ethernet interfaces
- Two USB 3.2 Gen1 interfaces
- Optional RS485 and CAN FD interfaces
- One micro-HDMI 2.0a for 4K video output at 60 fps
- One USB-C (for image transfer only)
- Optional WLAN/Bluetooth with RP-SMA connector
- Two PiBridges (connect up to 10 I/O modules)
- Integrated TPM 2.0 for security
- Hardware watchdog for system reliability
- Six RGB status LEDs (five programmable)
- Pre-installed Raspberry Pi OS (customized)
- Supports Modbus RTU/TCP, MQTT, and OPC UA; CODESYS-compatible
- Industrial IoT (IIoT) and edge gateways
- Machine and plant automation
- Protocol bridging (e.g., Modbus and CAN FD)
- Energy monitoring and smart grids
- Predictive maintenance and condition monitoring
- Secure industrial networking and remote access
- Linux-based control systems
- SCADA integration
- Data logging and cloud connectivity
- Compact automation systems for OEMs
- Smart building management
Expansion Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PR100195 | REVPI DI | מיידית - 23 | $620.03 | הצגת הפרטים |
![]() | ![]() | PR100196 | REVPI DO | מיידית - 37 | $671.97 | הצגת הפרטים |
![]() | ![]() | PR100197 | DIGITAL IO MOD ETHERNET/RJ45/USB | מיידית - 178 | $775.85 | הצגת הפרטים |
![]() | ![]() | PR100250 | REVPI AIO | מיידית - 0 | $1,253.05 | הצגת הפרטים |
![]() | ![]() | PR100323 | REVPI MIO | מיידית - 42 | $805.07 | הצגת הפרטים |
![]() | ![]() | PR100386 | REVPI RO | מיידית - 0 | $708.45 | הצגת הפרטים |
![]() | ![]() | PR100066 | ETHERNET/IP | מיידית - 0 | $766.11 | הצגת הפרטים |
![]() | ![]() | PR100069 | PROFIBUS | מיידית - 3 | $766.11 | הצגת הפרטים |
![]() | ![]() | PR100073 | ETHERCAT | מיידית - 4 | $723.91 | הצגת הפרטים |
![]() | ![]() | PR100074 | PROFINET TPS1 | מיידית - 0 | $805.07 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PR100204 | GW CONNECTOR | מיידית - 31 | $19.48 | הצגת הפרטים |