RevPi Core S and SE Raspberry Pi-Based IPC

KUNBUS' updated versions of its industrial PC RevPi Core are comprised of open hardware and software

Image of KUNBUS RevPi Core S and SE Raspberry Pi based IPCBased on the Raspberry Pi Compute Module, KUNBUS presents updated versions of its industrial PC RevPi Core, composed of open hardware and software, which complies with the EN61131-2 standard. These are the new S and SE series.

The RevPi Core S/SE, based on the Raspberry Pi Compute Module 4S and positioned between the RevPi 3+ and RevPi 4 series, offers plenty of computing power and storage capacity. Installed in a DIN rail housing, the RevPi Core S/SE already has USB, Micro-USB, Ethernet, and HDMI connections. The Compute Module 4S is a compute module in the form factor of the CM3+ on which the more powerful Arm® Cortex®-A72 processor of the CM4 is installed. The RevPi Core S/SE has an eMMC memory of 8 GB up to 32 GB. In addition to revealing the circuit diagrams, KUNBUS is rigorously pursuing the open-source concept within the software. A specially adapted version of Raspbian with RT patch is used as the standard operating system. Using Raspbian ensures that nearly any software or application running on Raspberry Pi will also run on Revolution Pi. Full root access allows obstacle-free programming and implementation of customized programs. By cooperating with various software manufacturers, KUNBUS provides inexpensive and powerful control and SCADA software for users preferring off-the-peg software solutions. As a result, Revolution Pi can be developed into a small control system suitable for industrial use.

The S series of the RevPi Core is compatible with all KUNBUS expansion modules, including the fieldbus gateways. The SE series of the RevPi Core can only be expanded with KUNBUS IO modules. Fieldbus gateways are not supported in the SE series.

Features
  • RevPi S series is compatible with all expansion modules; RevPi SE series can only be expanded with IO modules
  • 1.5 GHz quad-core
  • 1 GB RAM
  • 8 GB / 16 GB / 32 GB eMMC storage
  • Power supply: 12 V to 24 V
  • 1 x RJ45 10/100 Ethernet interface
  • 1 x RS485 screw-type terminal
  • 2 x USB-A
  • 1 x Micro USB
  • 1 x Micro HDMI
  • Housing dimensions (H x W x D): 96 mm x 22.5 mm x 110.5 mm
  • Operating temperature: -25°C to +55°C
  • Storage temperature: -40°C to +85°C
  • Humidity (at +40°C): up to 93% (non-condensing)
  • IP code: IP20
  • Modbus TCP and RTU primary/secondary functionality
Applications
  • Soft PLC
  • Cloud based solutions
  • Web and mobile HMI/condition monitoring
  • Documentation, control, and evaluation of different processes and procedures
  • Kiosk system/terminals with touchscreen and sound
  • Documentation, control, and evaluation of different processes and procedures
  • Industrial Linux PCs
  • Communication with existing ERP systems/ERP connectors

Resources - Click to Enlarge

Revolution Pi Modules
    Image of KUNBUS RevPi Connect S and SE Raspberry Pi based IIoT Gateway 
S Series Vs. SE Series
    Image of KUNBUS RevPi Connect S and SE Raspberry Pi based IIoT Gateway 
RevPi Core Vs. RevPi Connect
    Image of KUNBUS RevPi Connect S and SE Raspberry Pi based IIoT Gateway 

RevPi Core S and SE Raspberry Pi based IPC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
REVPI CORE SE 8GBPR100365REVPI CORE SE 8GBמיידית - 70$1,051.78הצגת הפרטים
REVPI CORE SE 16GBPR100366REVPI CORE SE 16GBמיידית - 23$1,230.33הצגת הפרטים

Related Products

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
REVPI DIPR100195REVPI DIמיידית - 23$620.03הצגת הפרטים
REVPI DOPR100196REVPI DOמיידית - 37$671.97הצגת הפרטים
DIGITAL IO MOD ETHERNET/RJ45/USBPR100197DIGITAL IO MOD ETHERNET/RJ45/USBמיידית - 178$775.85הצגת הפרטים
REVPI AIOPR100250REVPI AIOמיידית - 0$1,253.05הצגת הפרטים
REVPI MIOPR100323REVPI MIOמיידית - 42$805.07הצגת הפרטים
ETHERNET/IPPR100066ETHERNET/IPמיידית - 0$766.11הצגת הפרטים
PROFIBUSPR100069PROFIBUSמיידית - 3$766.11הצגת הפרטים
ETHERCATPR100073ETHERCATמיידית - 4$723.91הצגת הפרטים
PROFINET TPS1PR100074PROFINET TPS1מיידית - 0$805.07הצגת הפרטים
USB PROGRAM PLUG FOR SERIAL GATEPR100101USB PROGRAM PLUG FOR SERIAL GATEמיידית - 6$155.82הצגת הפרטים
GW CONNECTORPR100204GW CONNECTORמיידית - 31$19.48הצגת הפרטים
2022-12-07 תאריך הפרסום