RevPi Connect S and SE Raspberry Pi-Based IIoT Gateway

KUNBUS' IIoT gateway is designed as a powerful tool for machine and plant engineering

Image of KUNBUS RevPi Connect S and SE Raspberry Pi based IIoT GatewayKUNBUS' RevPi Connect S/SE based on the Raspberry Pi Compute Module 4S and positioned between the RevPi 3+ and RevPi 4 series is designed as a powerful IIoT gateway for machine and plant engineering. The Compute Module 4S is a compute module in the form factor of the CM3+ on which the more powerful Arm® Cortex®-A72 processor of the CM4 is installed. The RevPi Connect S/SE has an eMMC memory of 8 GB up to 32 GB. Due to its open platform concept (including full root rights), the RevPi Connect offers maximum freedom in the implementation of IIoT projects. Installed in a DIN rail housing, the module is equipped with two RJ45 Ethernet sockets, two USB ports, a 4-pin RS485 interface, a Micro-HDMI, and a Micro-USB socket. Its two Ethernet interfaces support simultaneous integration in both the automation and IT networks. This allows machine data from the shop floor, for example, to be transferred directly to the cloud or a higher-level ERP system. Familiar protocols such as MQTT and OPC UA are available. Individual applications can be programmed via Node-RED, Phython, or directly in C. The operating system used is a customized Raspbian with real-time patch. Using Raspbian ensures that basically any software or application running on Raspberry Pi will also run on Revolution Pi.

The S series of the RevPi Connect is compatible with all KUNBUS expansion modules, including the fieldbus gateways. The SE series of the RevPi Connect can only be expanded with KUNBUS IO and Con modules. Fieldbus gateways are not supported in the SE series.

Features
  • RevPi Connect S series is compatible with all expansion modules; RevPi Connect SE series can only be expanded with IO and Con modules
  • 1.5 GHz quad-core
  • 1 GB RAM
  • 8 GB / 16 GB / 32 GB eMMC storage
  • Power supply: 12 V to 24 V
  • 2 x RJ45 10/100 Ethernet interface
  • 1 x RS485 screw-type terminal
  • 2 x USB A
  • 1 x Micro USB
  • 1 x Micro HDMI
  • Housing dimensions (H x W x D): 96 mm x 45 mm x 110.5 mm
  • Operating temperature: -25°C to +55°C
  • Storage temperature: -40°C to +85°C
  • Humidity (at +40°C): 93% (non-condensing)
  • IP code: IP20
  • Modbus TCP and RTU primary/secondary functionality
Applications
  • Upgrade possibility to a small industrial controller
  • IoT/IIoT projects and applications as an edge gateway
  • Cloud-based solutions
  • Web and mobile HMI/condition monitoring
  • Documentation, control, and evaluation of different processes and procedures
  • Kiosk systems/terminals with touchscreen and sound
  • Documentation, control, and evaluation of different processes and procedures
  • Industrial Linux PC
  • Communication with existing ERP systems/ERP connectors

Resources - Click to Enlarge

Revolution Pi Modules
    Image of KUNBUS RevPi Connect S and SE Raspberry Pi based IIoT Gateway 
S Series Vs. SE Series
    Image of KUNBUS RevPi Connect S and SE Raspberry Pi based IIoT Gateway 
RevPi Core Vs. RevPi Connect
    Image of KUNBUS RevPi Connect S and SE Raspberry Pi based IIoT Gateway 

RevPi Connect S and SE IIoT Gateway

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
REVPI CONNECT S 8GBPR100362REVPI CONNECT S 8GBמיידית - 3$1,730.25הצגת הפרטים
REVPI CONNECT S 16GBPR100363REVPI CONNECT S 16GBמיידית - 14$1,921.77הצגת הפרטים
REVPI CONNECT S 32GBPR100364REVPI CONNECT S 32GBמיידית - 4$1,963.98הצגת הפרטים
REVPI CONNECT SE 8GBPR100368REVPI CONNECT SE 8GBמיידית - 25$1,652.34הצגת הפרטים
REVPI CONNECT SE 16GBPR100369REVPI CONNECT SE 16GBמיידית - 0$1,762.71הצגת הפרטים
REVPI CONNECT SE 32GBPR100370REVPI CONNECT SE 32GBמיידית - 12$1,947.74הצגת הפרטים

Related Products

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
REVPI DIPR100195REVPI DIמיידית - 23$620.03הצגת הפרטים
REVPI DOPR100196REVPI DOמיידית - 37$671.97הצגת הפרטים
DIGITAL IO MOD ETHERNET/RJ45/USBPR100197DIGITAL IO MOD ETHERNET/RJ45/USBמיידית - 178$775.85הצגת הפרטים
REVPI AIOPR100250REVPI AIOמיידית - 0$1,253.05הצגת הפרטים
REVPI MIOPR100323REVPI MIOמיידית - 42$805.07הצגת הפרטים
REVPI CON MBUSPR100281REVPI CON MBUSמיידית - 1$467.46הצגת הפרטים
REVPI CON MBUS VHPPR100282REVPI CON MBUS VHPמיידית - 1$555.11הצגת הפרטים
REVPI CON CANPR100286REVPI CON CANמיידית - 0$493.43הצגת הפרטים
ETHERNET/IPPR100066ETHERNET/IPמיידית - 0$766.11הצגת הפרטים
PROFIBUSPR100069PROFIBUSמיידית - 3$766.11הצגת הפרטים
ETHERCATPR100073ETHERCATמיידית - 4$723.91הצגת הפרטים
PROFINET TPS1PR100074PROFINET TPS1מיידית - 0$805.07הצגת הפרטים
USB PROGRAM PLUG FOR SERIAL GATEPR100101USB PROGRAM PLUG FOR SERIAL GATEמיידית - 6$155.82הצגת הפרטים
GW CONNECTORPR100204GW CONNECTORמיידית - 31$19.48הצגת הפרטים
2022-12-07 תאריך הפרסום