VFD Series Motor Controller and Driver
MEAN WELL VFD series motor controller and driver provides the robust performance required for a wide range of motor-driven systems
MEAN WELL VFD series motor controller and driver stands out with its fanless design, ensuring silent operation while achieving an impressive efficiency of up to 93%. This controller can deliver 200% peak current and provides the robust performance required for a wide range of motor-driven systems. Each unit is equipped with comprehensive protection functions and fully complies with international standards, including IEC/EN61800-5-1 for safety
and IEC/EN61800-3 for electromagnetic compatibility.
Features
- 90 VAC to 264 VAC input, built-in PFC
- Power stage, 3-phase switches with sensors in one unit for external control (control board sold separately)
- High peak current up to 200% and 5 seconds
- Fanless design for silent operation and long lifetime
- Protections: Short circuit, overcurrent (OCP)
- Internal sensors feed out for control: Current sensor, motor torque control DC bus voltage sensor, overvoltage protection (OVP)/undervoltage protection (UVP) temperature sensor, and overtemperature protection (OTP)
- -30°C to +60°C wide operating temperature
- Suitable for 3-phase motor drive (e.g., BLDC, induction motor, SynRM)
- Fans and AC systems
- Smoke extraction equipment
- Water pumps
- AGVs
- Power tools
- Automatic doors
- Mechanical equipment
- Conveyors
- Medical devices
- Fitness equipment
VFD Series Motor Controller and Driver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | VFD-200C-230 | 230VAC INPUT / OUTPUT UVW 0~240 | מיידית - 1 | $154.65 | הצגת הפרטים |
![]() | ![]() | VFD-250P-230 | 230VAC INPUT / OUTPUT UVW 0~240 | מיידית - 5 | $166.59 | הצגת הפרטים |
![]() | ![]() | VFD-250P-48 | 48VDC INPUT / OUTPUT UVW 0~34V | מיידית - 4 | $79.65 | הצגת הפרטים |