Serial EEPROMs

Microchip Technology offers a full range of serial EEPROM devices

Microchip Technology's Serial EEPROMsMicrochip, the world’s most reliable EEPROM supplier, offers a full range of serial EEPROM devices in numerous packages. EEPROM itself is a robust memory technology and is well-developed. It offers non-volatile storage like Flash memory, but for smaller storage volumes. It can be written and erased many times more than Flash, and has a more granular memory architecture. EEPROM also operates over a wider supply voltage range.

Microchip has over 20 years of experience producing and refining EEPROM devices. They are built around an extremely robust memory cell design giving them industry leading endurance and robustness. Every bit of every EEPROM is 100% tested under worst-case conditions, and all devices are subject to advanced burn-in testing. This testing is performed to eliminate devices which would fail in the field allowing Microchip to provide devices with zero infant mortality. As Microchip’s EEPROMs are compatible with the de facto industry standards, they can be used as drop-in replacements for competitor devices in most cases. Microchip’s extremely long product life cycles avoid end of life issues and reliable supply ensures availability.

Features
  • Storage: From 128 bits to 1 Mbits
  • Endurance: over 1 million erase/write cycles endurance
  • Data retention: over 200 years
  • Interface Buses: I2C™, Microwire, SPI and UNI/O™
  • Operating voltage range: 1.7 V to 5.5 V
  • Temperature ranges: extended (-40°C to +125°C) and industrial (-40°C to +85°C)
  • Packages: SOIC, SOT-23, SC70, TDFN, DFN, TSSOP, MSSOP, CSP, and PDIP

I²C Serial EEPROMs

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC EEPROM 128BIT I2C 8SOIC24AA00-I/SNIC EEPROM 128BIT I2C 8SOICמיידית - 0$1.01הצגת הפרטים
IC EEPROM 128BIT I2C SOT23-524AA00T-I/OTIC EEPROM 128BIT I2C SOT23-5מיידית - 38391$0.92הצגת הפרטים
IC EEPROM 1KBIT I2C 400KHZ 8MSOP24AA01-I/MSIC EEPROM 1KBIT I2C 400KHZ 8MSOPמיידית - 129$1.08הצגת הפרטים

MAC Address EEPROMs

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC EEPROM 2KBIT SGL WIRE 8SOIC11AA02E48-I/SNIC EEPROM 2KBIT SGL WIRE 8SOICמיידית - 0$1.67הצגת הפרטים
IC EEPROM 2KBIT SGL WIRE SOT23-311AA02E48T-I/TTIC EEPROM 2KBIT SGL WIRE SOT23-3מיידית - 10675$1.44הצגת הפרטים
IC EEPROM 2KBIT SGL WIRE 8SOIC11AA02E64-I/SNIC EEPROM 2KBIT SGL WIRE 8SOICמיידית - 911$1.67הצגת הפרטים

Microwire Serial EEPROMS

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC EEPROM 1KBIT MICROWIRE 8DIP93AA46/PIC EEPROM 1KBIT MICROWIRE 8DIPמיידית - 444$2.43הצגת הפרטים
IC EEPROM 1KBIT MICROWIRE 8SOIC93AA46/SNIC EEPROM 1KBIT MICROWIRE 8SOICמיידית - 200$2.07הצגת הפרטים
IC EEPROM 1KBIT MICROWIRE 8SOIC93AA46A-I/SNIC EEPROM 1KBIT MICROWIRE 8SOICמיידית - 1195$0.95הצגת הפרטים

SPI Serial EEPROMS

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC EEPROM 512KBIT SPI 10MHZ 8DIP25A512-I/PIC EEPROM 512KBIT SPI 10MHZ 8DIPמיידית - 187$7.48הצגת הפרטים
IC EEPROM 512KBIT SPI 8SOIC25A512-I/SNIC EEPROM 512KBIT SPI 8SOICמיידית - 0$6.89הצגת הפרטים
IC EEPROM 1KBIT SPI 10MHZ 8SOIC25AA010A-I/SNIC EEPROM 1KBIT SPI 10MHZ 8SOICמיידית - 98$1.57הצגת הפרטים

UNI/O® Serial EEPROMs

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC EEPROM 1KBIT SGL WIRE 8MSOP11AA010-I/MSIC EEPROM 1KBIT SGL WIRE 8MSOPמיידית - 1944$0.98הצגת הפרטים
IC EEPROM 1KBIT SGL WIRE 8DIP11AA010-I/PIC EEPROM 1KBIT SGL WIRE 8DIPמיידית - 0$1.26הצגת הפרטים
IC EEPROM 1KBIT SGL WIRE 8SOIC11AA010-I/SNIC EEPROM 1KBIT SGL WIRE 8SOICמיידית - 2083$1.02הצגת הפרטים
2012-07-20 תאריך הפרסום