עיקרי מוצרים > חברורי Mini-Fit
Mini-Fit Connectors from Molex
The industry's most versatile power connector
High current, high density power connectors for complete design flexibility. The Mini-Fit family from Molex is a versatile connector system with a current carrying capacity of up to 13A in 2 to 24 circuits. The Mini-Fit family has a wide variety portfolio suitable for applications ranging from industrial equipment to medical devices.
The core attributes of the Mini-Fit family include: an operating temperature of -40 to +105°C, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings and receptacles. Mini-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.
- Featured Products
- Additional Resources
Mini-Fit Connectors
- Feature a self-aligning interface, making it easier to mate connectors in hard to reach areas
- Polarized mating geometry ensures the header and receptacle cannot be mismated
- Positive locking housings ensure connectors are fully mated and prevent accidental mismating
- Design flexibility for wire-to-wire, wire-to-board and board-to-board configurations
Mini-Fit Max Connectors
- End-to-end stackable to deliver more power per linear inch and square millimeter than other mid-range power connectors
- Compact package featuring a robust tangless terminal design
- Keying and polarization to help prevent mismating
- Four independent points of contact offer redundant, primary current paths for long-term performance and reliability
Mini-Fit HCS (High Current System) Connectors
- Rated up to 13 A per circuit
- Increases power delivery for high-current applications in virtually any industry
- Terminals feature a patented, elongated dimple design for long term reliability
- Crimp terminals are compatible with existing Molex crimp tooling
Mini-Fit Blind Mate Interface (BMI) System
- Support 13.0 A current for high-current and high-density applications
- Provide "float" of up to 2.54 mm (.100") between mating surfaces for easy blind-mate connections
- Options include vertical and right-angle configurations, single and dual-row versions, and 4- to 24-circuit sizes
- Wire-to-wire, wire-to-board, and board-to-board options
Mini-Fit TPA2 Power Connectors
- Terminal position assurance (TPA) with primary locking feature
- Polarized housings with isolated terminals, positive locks, and low-engagement forces
- A secure and reliable solution to ensure proper mating and prevent accidental terminal back-outs
- Backward compatible with Mini-Fit Jr. headers
Mini-Fit Sr. Power Connectors
- Compact 10.00 mm high-power connector system available in silver or gold, capable of handling up to 50.0A
- Polarized housing design to prevent mismating
- Terminal Position Assurance (TPA) retainer required on housings
- Silver-plated contacts offer significant cost-savings over gold-plated system
Additional Resources
Videos
- Molex Premium Hand Tools
- Mini-Fit Power Connectors
- Mini-Fit Sigma Connectors | Datasheet Preview
- Molex FiT City
- Molex Fit Connector Families | Datasheet Preview
- Molex Mini-Fit Overmolded Cable Assemblies | First Look
- Molex Mini-Fit Sigma Connectors | First Look
- Molex Off The Shelf (OTS) Cable Assemblies | Datasheet Preview