LFPAK88 MOSFETs for Automotive
Nexperia’s LFPAK88 MOSFETs deliver ultimate thermal performance, reliability, and up to 60% space-saving efficiency
Nexperia’s LFPAK88 provides an alternative to D²PAK by delivering power density in an innovative 8 mm x 8 mm footprint, exceeding two times AEC-Q101. The LFPAK88 MOSFET delivers two times higher continuous current rating, ultimate thermal performance and reliability, and up to 60% space-saving efficiency, making it an excellent choice for challenging designs.
- 8 mm x 8 mm footprint
- 53 times power-density compared to wire-bonded equivalents
- Excellent linear mode (SOA) performance in-rush and surge protection
- Advanced package design exceeds 2 times AEC-Q101
- Ultra-low on-resistance
- Copper clip technology gives low electrical and thermal resistance
- Automotive
- Power steering
- ABS braking
- DC/DC conversion
- e-fuse
- Reverse battery protection
- Motor control
- Battery isolation
- Battery-powered tools
- e-fuse motor control
- Power supply equipment
- Telecom infrastructure
- Mobility and off-road traction such as e-bikes, e-scooters, and wheelchairs
LFPAK88 MOSFETs for Automotive
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BUK7S2R5-40HJ | BUK7S2R5-40H/SOT1235/LFPAK88 | מיידית - 777 | $10.63 | הצגת הפרטים |
![]() | ![]() | BUK7S1R0-40HJ | MOSFET N-CH 40V 325A LFPAK88 | מיידית - 0 | $11.77 | הצגת הפרטים |
![]() | ![]() | BUK7S1R2-40HJ | MOSFET N-CH 40V 300A LFPAK88 | מיידית - 4421 | $16.30 | הצגת הפרטים |
![]() | ![]() | BUK7S1R5-40HJ | MOSFET N-CH 40V 260A LFPAK88 | מיידית - 1946 | $13.94 | הצגת הפרטים |
![]() | ![]() | BUK7Y3R5-40HX | MOSFET N-CH 40V 120A LFPAK56 | מיידית - 2516 | $5.90 | הצגת הפרטים |