Trench 9 Automotive MOSFETs
Nexperia’s automotive power MOSFETs are designed for performance and endurance and are qualified to AEC-Q101
Nexperia’s Trench 9 power MOSFETs primarily target the automotive industry, combining low voltage superjunction technology with advanced packaging capabilities to deliver high performance and ruggedness. Nexperia has expanded its portfolio to include ultra-low RDS(on) parts that address the ever-increasing demand for higher power density in many typical automotive applications. The Trench 9 devices are all qualified to AEC-Q101 and exceed the requirements of this international automotive standard by as much as two times on key reliability tests, including temperature cycling, high-temperature gate bias, high-temperature reverse bias, and intermittent operating life.
- Very robust superjunction technology with exceptional SOA and avalanche capability
- Improved efficiency and power density through lower RDS(on) and enhanced switching performance
- Tight Vth limits enable easy paralleling of MOSFETs in high current applications
- Enhanced LFPAK56E design allows up to 30% improvement in RDS(on) and power density
- Engine management
- Reverse battery protection
- DC/DC converters
- Motor controls (brushless and brushed)
- Power steering
- Transmission controls
- Pumps for water, oil, and fuel
Trench 9 Automotive MOSFETs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BUK7S2R5-40HJ | BUK7S2R5-40H/SOT1235/LFPAK88 | מיידית - 777 | $10.37 | הצגת הפרטים |
![]() | ![]() | BUK7S1R0-40HJ | MOSFET N-CH 40V 325A LFPAK88 | מיידית - 0 | $11.46 | הצגת הפרטים |
![]() | ![]() | BUK7S1R2-40HJ | MOSFET N-CH 40V 300A LFPAK88 | מיידית - 4421 | $15.87 | הצגת הפרטים |
![]() | ![]() | BUK7S1R5-40HJ | MOSFET N-CH 40V 260A LFPAK88 | מיידית - 1946 | $13.58 | הצגת הפרטים |
![]() | ![]() | BUK7Y3R5-40HX | MOSFET N-CH 40V 120A LFPAK56 | מיידית - 1016 | $7.32 | הצגת הפרטים |