D2HW Sealed Snap Switch
Sealed switches for indoor and outdoor applications from Omron
Omron's D2HW series of sealed switches conform to IP67 ratings for both indoor and outdoor applications. Offered with various levers and rollers, the D2HW series is capable of switching 2 A at 12 VDC or .1 A at 120 VAC. Perfect for detection on outdoor power equipment, portable equipment, or any application that requires IP67 sealed ratings with a compact body size. All models are lead free and fully RoHS compliant including the lead wire versions.
Features
- Case dimensions 22% smaller than conventional models
- Extra-long stroke, even without levers. Overtravel: 1.4 mm
- All models are lead-free, including lead wire models
- Straight or angled PCB, quick-connect, solder, and lead wire terminal types available
- Post or screw mounting options
- Conforms to IP67
- RoHS Compliant