RC11xx-RC232 RF Modules

Radiocrafts’ RC11 series is a cost-effective sub-GHz platform that supports 433/865/868/915 MHz modules

Image of Radiocrafts' RC11xx-RC232 RF ModulesRadiocrafts’ RC11XX-RC232 RF transceiver modules are compact surface-mounted high-performance modules for GFSK operation with embedded RC232™ protocol. The RC11 series is a cost-effective sub-GHz platform that supports 433 MHz, 865 MHz, 868 MHz, and 915 MHz modules. The family includes a high power option for the extended range. The modules are completely shielded and pre-certified for operation under the European radio regulations for license-free use. RC1190-RC232 conforms with regulations for operation under the FCC (USA and Canada) and RC1170-RC232 conforms with regulations for operation under the directives given by G.S.R. (India).

RC232 is an easy-to-use and effective cable replacement and networking protocol. RC232 is the most easy-to-use and simple networking protocol for bidirectional wireless transmission from a transmitter to a receiver. RC232 is fully transparent and will appear as a serial connection for the embedded designer. It uses a UART interface and can be configured as point-to-point, point-to-multipoint, and peer-to-peer. Radiocrafts has an RC232 module variant for every application requirement including very low cost, high radio reliability, narrowband industrial-grade variants, and more.

Features
  • Small size (12.7 mm x 25.4 mm x 3.7 mm), shielded and optimized for SMD mounting
  • Low sleep current consumption, well suited for battery operated equipment
  • Embedded RC232 protocol with addressing and error check
  • Up to 1018 byte data buffer
  • Two-wire UART interface for easy RS232/422/485 wire replacement (handshake optional)
  • No external components
  • No configuration required for single-channel use
  • Easy-to-use data interface
  • Wide supply voltage range, 2.0 V to 3.6 V
  • RC1140/80-RC232 conforms with EU RED directive (EN 300 220, EN 301 489, EN 60950)
  • RC1140-RC232 conforms with Anatel Resolution 506-2008
  • RC1190-RC232 conforms with regulations for operation under FCC CFR 47 part 15
  • Bidirectional wireless transmissions
  • Fully transparent communication
Applications
  • Wireless sensor networks
  • SCADA systems
  • Industrial serial buses
  • Industrial controls
  • Automatic meter readings
  • Alarm and security systems
  • Points-of-sale terminals
  • Bar code scanners
  • Telemetry stations
  • Fleet management
2020-06-29 תאריך הפרסום