AC/DC High-Performance Fans

SANYO DENKI fans are ideal for many applications including medical equipment and refrigerators

Image of SANYO DENKI AC/DC High-Performance FansSANYO DENKI AC/DC fan (EC Fan) with an embedded AC/DC converter that runs on AC power without needing a DC power supply. DC fan advantages, such as low power consumption and long life, can be enjoyed while being AC-powered. Unlike AC fans, whose performance depends on the power source conditions, this fan runs at a constant speed regardless of the input voltage and frequency.

SANYO DENKI AC/DC fans feature a rich line up of different frame sizes from 92 mm x 92 mm x 38 mm to 250 mm x 99 mm. Some of them have IP68- or IP56-rated water and dust protection which ensures stable fan operation even in harsh environments.

Features
  • Low power consumption
  • Long life
  • Wide operating voltage range
  • High static pressure
  • High airflow
Applications
  • Control panels
  • Industrial inverters
  • Refrigerators
  • Factory automation
  • PV inverters
  • Food manufacturing equipment
  • Plant factories
  • Air conditioners
  • General industrial machines
  • Medical equipment

AC/DC High-Performance Fans

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FAN 120X25MM 100-240VAC LOWSPEED9AD1201L4H001FAN 120X25MM 100-240VAC LOWSPEEDמיידית - 28$248.80הצגת הפרטים
FAN 120X25MM 100-240VAC LOWSPEED9AD1201M4H001FAN 120X25MM 100-240VAC LOWSPEEDמיידית - 2$248.80הצגת הפרטים
FAN 120X25MM 100-240VAC PWM/TACH9AD1201P4H001FAN 120X25MM 100-240VAC PWM/TACHמיידית - 13$252.84הצגת הפרטים
120X38MM, ACDC, 100V TO 240V, HI9ADA1201G1002120X38MM, ACDC, 100V TO 240V, HIמיידית - 14$303.27הצגת הפרטים
120X38MM, ACDC, 100V TO 240V, HI9ADA1201H10021120X38MM, ACDC, 100V TO 240V, HIמיידית - 0$223.56הצגת הפרטים
120X38MM, ACDC, 100V TO 240V, HI9ADA1201H1002120X38MM, ACDC, 100V TO 240V, HIמיידית - 0$223.56הצגת הפרטים
2024-10-04 תאריך הפרסום