SL POWER / Advanced Energy's 150 W MINT1150/CINT1150 models are the competitive solution for high-density 1U applications. These devices are certified to the highest worldwide safety standards, including EN/IEC/UL60601-1, 3rd edition (MINT1150) and EN/IEC/UL60950-1, 2nd edition (CINT1150). The MINT1150 family is optimal for portable medical devices and many other applications where medical certifications are critical. The CINT1150 family is an excellent solution for lighting, industrial printers, and gaming equipment. Both are ideal for many other applications where power density and cost are critical. The MINT1150/CINT1150 power supplies operate at universal input ranges of 90 VAC to 264 VAC and wide temperature ranges of -10°C to 70°C, delivering full rated output power up to 50°C. In addition, these models feature power fail and DC OK signals.
3D CAD files are available in both Solidworks and STEP format.
Features
- 2" x 4" x 1.3" package
- Universal input 90 VAC to 264 VAC; single output
- Power fail/output good signal
- 150 W with air and 100 W convection cooled
- Wide temperature range: -10°C to 70°C
- RoHS compliant