CINT1150 Series Power Supplies

Small form factor, high efficiency industrial power supplies from SL POWER / Advanced Energy

Image of SL POWER / Advanced Energy's CINT1150 SeriesSL POWER / Advanced Energy's 150 W CINT1150 models are the competitive solution for high-density 1U applications. Approved to EN/IEC/UL60950-1, 2nd edition, the CINT1150 family is ideal for lighting, industrial printers, gaming equipment, and many other applications where power density and cost are critical. These devices are available with a single output of 12 V, 24 V, 48 V, or 56 V. For medical rated products please see the MINT1150 series.

Features
  • 2" x 4" x 1.3" package
  • 150 W with air, 100 W convection cooled
  • Universal input 90 VAC to 264 VAC; single output
  • Wide temperature range: -10°C to 70°C
  • Power fail/output good signal
  • RoHS-compliant
2014-04-15 תאריך הפרסום