P51 MediaSensor™ Family
SSI Technologies P51 MediaSensor pressure sensors for harsh and benign media offer accuracy over an operating temperature range of -40°C to +105°C
The SSI Technologies P51 MediaSensor family of bulk micro-machined, absolute, sealed, and gauge pressure sensors are suitable for both harsh and benign media, offering superior accuracy over an operating temperature range of -40°C to +105°C.
These compact, robust sensors measure pressures ranging from 3 PSI to 7,500 PSI and are well-suited for a variety of automotive, industrial, and commercial applications.
- Superb accuracy
- ±0.5% full scale for 75 PSI to 7,500 PSI
- ±1% full scale for 15 PSI to 60 PSI
- ±2% full scale for 3 PSI to 10 PSI
- Electronics
- 0.5 V to 4.5 V output with 5 V input
- 0.5 V to 4.5 V output with overvoltage protection with 5 V input
- 1 V to 5 V output with 8 V to 30 V input
- 4 V to 20 mA output with 8 V to 30 V input
- Maximum flexibility
- Custom ASIC provides signal conditioning for calibration and temperature compensation
- Compact, robust package
- All laser-welded, stainless steel design for optimal media isolation in a compact size
- Chemical compatibilities
- Any gas or liquid compatible with 304L and 316L stainless steel
- Motor oil, diesel, hydraulic fluid, brake fluid, water, wastewater, hydrogen, nitrogen, and air
- Temperature range: -40°C to +105°C
- Standard and custom options available for OEM quantities
- Excellent price and performance ratio
- Refrigeration
- Fuel cells
- Pumps
- Hydraulics
- Process controls
- Spraying systems
- Pneumatics
- Compressors
- Flow
- Robotics
- Agriculture
- Hydrogen storage
P51 MediaSensor™ Family
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | P51-1000-S-B-I36-4.5V-000000 | SENSOR 1000PSIS 1/8NPT 4.5V | מיידית - 22 | $319.87 | הצגת הפרטים |
![]() | ![]() | P51-15-G-UB-I36-4.5V-000-000 | SENSOR 15PSIG 1/8NPT 4.5V | מיידית - 80 | $324.33 | הצגת הפרטים |
![]() | ![]() | P51-100-G-B-I36-4.5V-000-000 | SENSOR 100PSIG 1/8NPT 4.5V | מיידית - 64 | $471.24 | הצגת הפרטים |
![]() | ![]() | P51-200-G-A-I36-20MA-000-000 | SENSOR 200PSIG 1/4NPT 20MA | מיידית - 170 | $320.06 | הצגת הפרטים |
![]() | ![]() | P51-100-G-A-I36-5V-000-000 | SENSOR 100PSIG 1/4NPT 5V | מיידית - 117 | $319.96 | הצגת הפרטים |
![]() | ![]() | P51-200-G-B-I36-4.5V-000-000 | SENSOR 200PSIG 1/8NPT 4.5V | מיידית - 69 | $319.87 | הצגת הפרטים |
![]() | ![]() | P51-03-G-UC-I36-20MA-000-000 | SENSOR 3 PSIG 20MA 1/4 - 18 NPT | מיידית - 23 | $472.35 | הצגת הפרטים |
![]() | ![]() | P51-200-A-E-I36-5V-000-000 | SENS 200PSI 22MM 3/8-24 UNF 1-5V | מיידית - 38 | $469.70 | הצגת הפרטים |
![]() | ![]() | P51-10-G-UB-I36-20MA-000-000 | SENSOR 10 PSIG20MA 1/8 - 27 NPT | מיידית - 43 | $472.32 | הצגת הפרטים |
![]() | ![]() | P51-100-A-B-I36-4.5V-000-000 | SENSOR 100PSIA 1/8NPT 4.5V | מיידית - 20 | $471.24 | הצגת הפרטים |