SSR/SSRD/SSRT Series Solid State Relays

TE Connectivity’s solid state relays offer longer electrical life, improve power consumption, and allow for fast switching

Image of TE Connectivity - Potter and Brumfield's SSR Series Solid State Relay TE Connectivity’s Potter and Brumfield solid state relays are featured in industrial applications where silent, fast, and long electrical life in switching is required. They are used in heating, power, lighting, and motion applications. Solid state relays can operate with very low operating times (make/bounce) with practically no limit on the number of switching cycles. These are best suited for fast- and high-switching cycle requirements. Solid state relays offer a longer electrical life because they do not contain moving parts.

Benefits
  • Offers a longer electrical life
  • Eliminates noise with silent switching operation
  • Resists shock and vibration
  • Improves power consumption
  • Allows for fast switching
  • Reduces electrical noise
Applications
  • Motion control
  • Heating control/HVAC
Target Markets
  • Power control
  • Machinery

SSR/SSRD/SSRT Series Solid State Relays

תמונהמק"ט יצרןתיאורסוג היציאהמתח - כניסהמתח - עומסכמות זמינהמחירהצגת הפרטים
SSR RELAY SPST-NO 25A 48-660VSSR-480A25SSR RELAY SPST-NO 25A 48-660VAC‏, אפס צולב90 ~ 280VAC48 V ~ 660 Vמיידית - 0$200.30הצגת הפרטים
SSR RELAY SPST-NO 125A 24-280VSSR-240D125SSR RELAY SPST-NO 125A 24-280VAC‏, אפס צולב4 ~ 32VDC24 V ~ 280 Vמיידית - 0$487.03הצגת הפרטים
SSR RELAY SPST-NO 25A 24-280VSSR-240D25SSR RELAY SPST-NO 25A 24-280VAC‏, אפס צולב3 ~ 32VDC24 V ~ 280 Vמיידית - 447$154.55הצגת הפרטים
SSR RELAY SPST-NO 25A 24-280VSSR-240D25RSSR RELAY SPST-NO 25A 24-280VAC3 ~ 32VDC24 V ~ 280 Vמיידית - 384$156.10הצגת הפרטים
SSR RELAY SPST-NO 25A 24-280VSSRD-240D25SSR RELAY SPST-NO 25A 24-280VAC‏, אפס צולב4 ~ 15VDC24 V ~ 280 Vמיידית - 185$263.89הצגת הפרטים
SSR RELAY SPST-NO 40A 24-280VSSRD-240D40SSR RELAY SPST-NO 40A 24-280VAC‏, אפס צולב4 ~ 15VDC24 V ~ 280 Vמיידית - 0$382.39הצגת הפרטים
SSR RELAY SPST-NO 10A 24-280VSSRT-240D10SSR RELAY SPST-NO 10A 24-280VAC‏, אפס צולב3 ~ 32VDC24 V ~ 280 Vמיידית - 166$211.62הצגת הפרטים
SSR RELAY SPST-NO 25A 24-280VSSRT-240D25SSR RELAY SPST-NO 25A 24-280VAC‏, אפס צולב3 ~ 32VDC24 V ~ 280 Vמיידית - 142$248.61הצגת הפרטים
2018-11-20 תאריך הפרסום