299 PHL-4TSI Aluminum Electrolytic Capacitors

Vishay's capacitors offer improved ripple current capability and a long life of 5,000 hours while reducing component counts and costs

Image of Vishay Beyschlag/Draloric/BC Components' 299 PHL-4TSI Aluminum Electrolytic CapacitorsVishay's series of 400 V and 450 V snap-in, four-terminal aluminum electrolytic capacitors offer improved ripple current capability at an ambient temperature of +105°C in fifteen large case sizes.  Designed for power supplies and industrial and home appliance inverters, Vishay's 299 PHL-4TSI series reduces component counts and lowers costs while increasing stability. The capacitors have a high temperature capability (up to +105°C) and a long life of 5,000 hours which translates to an application life of 15 years running 24/7 at an ambient temperature of +65°C while still being able to withstand high ripple currents. This allows designers to utilize fewer components to meet the requirements of applications connected to a three-phase main. The 299 PHL-4TSI series devices can replace banks of large screw terminal devices connected by a busbar with smaller parts connected by a PCB. This significantly lowers construction costs and enables soldering processing instead of manual mounting. With larger case sizes than standard two-terminal snap-in capacitors, the devices limit the number of components required.

Features
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, and insulated with a blue sleeve
  • Pressure relief on the side of the aluminum case
  • Very long life: 5,000 hours at +105°C
  • Temperature range: up to +105°C
  • Keyed polarity
  • High ripple current capability
Applications
  • Telecommunication and industrial systems
  • Smoothing and filtering applications
  • Switched-mode power supplies
  • Renewable energy power converters
  • Energy storage in pulse systems

299 PHL-4TSI Aluminum Electrolytic Capacitors

תמונהמק"ט יצרןתיאורקיבוליותמתח - נומינליכמות זמינהמחירהצגת הפרטים
CAP ALUM 680UF 20% 450V SNAP THMAL229957681E3CAP ALUM 680UF 20% 450V SNAP TH680 µF450 Vמיידית - 1399$113.33הצגת הפרטים
CAP ALUM 470UF 20% 450V SNAP THMAL229967471E3CAP ALUM 470UF 20% 450V SNAP TH470 µF450 Vמיידית - 560$89.53הצגת הפרטים
CAP ALUM 1200UF 20% 400V SNAP THMAL229956122E3CAP ALUM 1200UF 20% 400V SNAP TH1200 µF400 Vמיידית - 0$108.33הצגת הפרטים
CAP ALUM 2200UF 20% 400V SNAP THMAL229956222E3CAP ALUM 2200UF 20% 400V SNAP TH2200 µF400 Vמיידית - 22$244.47הצגת הפרטים
CAP ALUM 1000UF 20% 450V SNAP THMAL229967102E3CAP ALUM 1000UF 20% 450V SNAP TH1000 µF450 Vמיידית - 232$162.36הצגת הפרטים
CAP ALUM 820UF 20% 400V SNAP THMAL229956821E3CAP ALUM 820UF 20% 400V SNAP TH820 µF400 Vמיידית - 70$104.58הצגת הפרטים
CAP ALUM 680UF 20% 400V SNAP THMAL229956681E3CAP ALUM 680UF 20% 400V SNAP TH680 µF400 Vמיידית - 241$95.10הצגת הפרטים
CAP ALUM 820UF 20% 450V SNAP THMAL229967821E3CAP ALUM 820UF 20% 450V SNAP TH820 µF450 Vמיידית - 250$138.75הצגת הפרטים
2023-09-15 תאריך הפרסום