AC01-CS WSZ/AC03-CS WSZ Wirewound Safety Resistors
Vishay Beyschlag/Draloric/BC Components AC01-CS WSZ and AC03-CS WSZ are AEC-Q200 cemented fusible wirewound safety resistors with Z-lead form for SMD mounting
Vishay Beyschlag/Draloric/BC Components AC01-CS and AC03-CS WSZ are cemented fusible wirewound safety resistors available in automotive AEC-Q200 qualified with features designed for SMD mounting. This product is packed in blister tape-on-reel, compatible with automatic pick-and-place machines. This wirewound resistor has 1 W and 3 W rated power, 5% tolerance, and a resistance range from 1 Ω to 100 Ω. The surface mount feature allows users to skip an additional assembly step for axial leaded resistors, resulting in cost savings. The AC-CS series wirewound safety resistors are designed for use as fusible safety resistors or AC mains-voltage input resistors. The resistor fuses “without a bang” when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor during normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to meet safety approval requirements more easily while eliminating the need to add additional series fuses with the input resistor. Additionally, this product series offers high power dissipation in a small size with non-flammable coating conforming to UL 94 V-0, excellent pulse load capability, and is UL 1412 recognized.
Resources
- AEC-Q200 qualified
- High pulse load withstanding capability
- WSZ style Z-form leads compatible with SMD pick and place for SMD mounting
- 1 W and 3 W rated power
- Resistance range from 1 Ω to 100 Ω
- Tolerance of ±5%
- TCR ±200 ppm/°C
- Flameproof insulation coating meets UL 94 V-0 requirements
- Impulse voltage handling capability up to 4 kV, 1.2/50 μs pulse in IEC 61000-4-5
- Silent and safe fusing
- Operating temperature range of -40°C to +200°C
- RoHS compliant with no exemption (GREEN) and halogen-free
- UL 1412 recognized; UL file no. E362452
- Automotive electronics
- Energy meters
- White goods
- Power supplies
- Pre-charging/discharging of capacitors
- Snubber resistors
- Load resistors in automotive and industrial applications
- Consumer appliances like cookers, refrigerators, washers, dryers, consumer air-conditioners, cleaning robots, boilers, and more
- Industrial automation in controls, testers, bus systems, sensors, and detectors
- Industrial drives and tools in motor drives, welding, cutting melting inverters, converters, and robotics
- HVAC, heating, cooling, ventilation, lighting, control panels, and switch cabinets
- UPS and rail power supplies
AC01-CS Series Wirewound Safety Resistors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC01000008208JACCS | RES 8.2 OHM 1W 5% AXIAL | מיידית - 3715 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000001000JACCS | RES 100 OHM 1W 5% AXIAL | מיידית - 2546 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000003909JACCS | RES 39 OHM 1W 5% AXIAL | מיידית - 959 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000002209JACCS | RES 22 OHM 1W 5% AXIAL | מיידית - 3913 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000003309JACCS | RES 33 OHM 1W 5% AXIAL | מיידית - 1285 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000001009JACCS | RES 10 OHM 1W 5% AXIAL | מיידית - 2408 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000004709JACCS | RES 47 OHM 1W 5% AXIAL | מיידית - 1014 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000001509JACCS | RES 15 OHM 1W 5% AXIAL | מיידית - 191 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000004708JACCS | RES 4.7 OHM 1W 5% AXIAL | מיידית - 0 | $0.96 | הצגת הפרטים |
![]() | ![]() | AC01000001008JACCS | AC01-CS 1R0 5% AC G63-CD1400 | מיידית - 980 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000003009JACCS | AC01-CS 30R 5% AC G63-CD1400 | מיידית - 1000 | $2.69 | הצגת הפרטים |
![]() | ![]() | AC01000005609JACCS | RES 56 OHM 1W 5% AXIAL | מיידית - 0 | $0.84 | הצגת הפרטים |
![]() | ![]() | AC01000006809JACCS | RES 68 OHM 1W 5% AXIAL | מיידית - 0 | $0.84 | הצגת הפרטים |
![]() | ![]() | AC01000007509JACCS | RES 75 OHM 1W 5% AXIAL | מיידית - 0 | $0.84 | הצגת הפרטים |
![]() | ![]() | AC01000008209JACCS | RES 82 OHM 1W 5% AXIAL | מיידית - 0 | $0.84 | הצגת הפרטים |
![]() | ![]() | AC01000009109JACCS | RES 91 OHM 1W 5% AXIAL | מיידית - 0 | $0.84 | הצגת הפרטים |
![]() | ![]() | AC01000003908JACCS | RES 3.9 OHM 1W 5% AXIAL | מיידית - 0 | $0.84 | הצגת הפרטים |
AC03-CS WSZ Wirewound Safety Resistors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC03000001000JACCS | RES 100 OHM 3W 5% AXIAL | מיידית - 45195 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000002209JACCS | RES 22 OHM 3W 5% AXIAL | מיידית - 11814 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000001009JACCS | RES 10 OHM 3W 5% AXIAL | מיידית - 8010 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000004708JACCS | RES 4.7 OHM 5% 3W AXIAL | מיידית - 879 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000006809JACCS | RES 68 OHM 3W 5% AXIAL | מיידית - 6655 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000008209JACCS | RES 82 OHM 3W 5% AXIAL | מיידית - 500 | $0.91 | הצגת הפרטים |
![]() | ![]() | AC03000005609JACCS | RES 56 OHM 5% 3W AXIAL | מיידית - 1427 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000006808JACCS | RES 6.8 OHM 5% 3W AXIAL | מיידית - 1116 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000002709JACCS | RES 27 OHM 5% 3W AXIAL | מיידית - 424 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000007509JACCS | RES 75 OHM 3W 5% AXIAL | מיידית - 884 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000004709JACCS | RES 47 OHM 3W 5% AXIAL | מיידית - 775 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000001509JACCS | RES 15 OHM 5% 3W AXIAL | מיידית - 725 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000003309JACCS | RES 33 OHM 5% 3W AXIAL | מיידית - 1160 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000008208JACCS | AC03-CS 8R2 5% AC G63-CD1281 | מיידית - 912 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000009109JACCS | RES 91 OHM 5% 3W AXIAL | מיידית - 480 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000003909JACCS | RES 39 OHM 3W 5% AXIAL | מיידית - 0 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000005008JACCS | RES 5 OHM 5% 3W AXIAL | מיידית - 404 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000003009JACCS | AC03-CS 30R 5% AC G63-CD1281 | מיידית - 1000 | $2.56 | הצגת הפרטים |
![]() | ![]() | AC03000001008JACCS | AC03-CS 1R0 5% AC G63-CD1281 | מיידית - 990 | $2.56 | הצגת הפרטים |