TNPW and TNPW e3 High Stability Thin Film Flat Chip Resistors

Vishay resistors are ideal for applications where tight tolerances down to ±0.1% and TCR down to ±10 ppm/K are required

Image of Vishay Dale's TNPW High-Stability Thin-Film Chip ResistorsVishay TNPW series thin film resistors with very low resistive drift less than or equal to ±0.05% after a 1,000 hour life test are an excellent choice for applications where precision and long term stability are required. This thin film series features the specialized Vishay passivation method for superior moisture resistance and has been tested and qualified for the severe automotive +85°C/85% biased humidity test. The AEC-Q200 qualification makes this series an appropriate choice for high reliability applications. TNPW and TNPW e3 series resistors are available in the 0201, 0402, 0603, 0805, 1206, and 1210 case sizes, with a wide resistance range from 1 Ω to 3.01 MΩ and enhanced power ratings up to 0.52 W. The TNPW e3 series is offered with pure tin termination plating which is RoHS compliant while the TNPW series features tin-lead (Pb) termination plating. Additionally, the TNPW e3 series is impervious to sulfur exposure, verified in accordance with the ASTM B 809 and ANSI/EIA-977 standards.

Features
  • Sizes: 0201 to 1210
  • Tolerance/TCR: down to ±0.1% / ±10 ppm/K
  • Resistance range: 1 Ω to 3.01 MΩ
  • Enhanced power rating: up to 0.52 W
  • High precision, high resistance value: 1206: ±0.1%, ±10 ppm/K, up to 2 MΩ
  • High precision, low resistance value: 0603/0805/1206: ±0.5%, ±25 ppm/K, down to 1 Ω (3.5 Ω down to ±0.1%)
  • Automotive qualified according to AEC-Q200
  • Operating temperature: up to +175°C
  • Superior moisture resistivity: +85°C, 85% RH
  • Excellent long-term stability: low drift ≤ ±0.05% after a 1,000 hour life test
  • Sulfur-resistant
Applications
  • Automotive: battery management, transmission control, motor control, powertrains, self-driving, body controls, and driver seats
  • Industrial: instrumentation, test and measurement equipment, inverters, power meters, DC/DC converters, power supplies, welding equipment, and motor driver controls
  • AMS: land mobile radios, radar systems, GPS, inflight monitors, and satellite routers
  • Computer: servers, smartphones, game consoles, tablets, and adapters
  • Medical: ultrasound probes, endoscopes

TNPW High-Stability Thin-Film Precision Chip Resistors

תמונהמק"ט יצרןתיאורהספק (Watts)כמות זמינהמחיר
RES 100K OHM 0.1% 1/16W 0402TNPW0402100KBETDRES 100K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 51764$2.05הצגת הפרטים
RES 10K OHM 0.1% 1/16W 0402TNPW040210K0BETDRES 10K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 41350$2.05הצגת הפרטים
RES 20K OHM 0.1% 1/16W 0402TNPW040220K0BETDRES 20K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 26921$2.05הצגת הפרטים
RES 100 OHM 0.1% 1/16W 0402TNPW0402100RBETDRES 100 OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 19570$2.05הצגת הפרטים
RES 4.99K OHM 0.1% 1/16W 0402TNPW04024K99BETDRES 4.99K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 17500$2.05הצגת הפרטים
RES 100K OHM 0.1% 1/10W 0603TNPW0603100KBETARES 100K OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 10378$2.29הצגת הפרטים
RES 10 OHM 1% 1/10W 0603TNPW060310R0FHTARES 10 OHM 1% 1/10W 06030.1W, 1/10Wמיידית - 4741$0.86הצגת הפרטים
RES 10K OHM 1% 1/10W 0603TNPW060310K0FHTARES 10K OHM 1% 1/10W 06030.1W, 1/10Wמיידית - 16419$0.86הצגת הפרטים
RES 49.9K OHM 0.1% 1/16W 0402TNPW040249K9BETDRES 49.9K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 15302$2.05הצגת הפרטים
RES 2K OHM 0.1% 1/16W 0402TNPW04022K00BETDRES 2K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 12922$2.05הצגת הפרטים
RES 1K OHM 0.1% 1/16W 0402TNPW04021K00BETDRES 1K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 8673$2.05הצגת הפרטים
RES 90.9K OHM 0.1% 1/16W 0402TNPW040290K9BETDRES 90.9K OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 5421$2.05הצגת הפרטים
RES 499 OHM 0.1% 1/16W 0402TNPW0402499RBETDRES 499 OHM 0.1% 1/16W 04020.063W, 1/16Wמיידית - 0$2.05הצגת הפרטים
RES 2K OHM 0.1% 1/10W 0603TNPW06032K00BETARES 2K OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 18266$2.29הצגת הפרטים
RES 4.99K OHM 0.1% 1/10W 0603TNPW06034K99BETARES 4.99K OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 17452$2.29הצגת הפרטים
RES 20K OHM 0.1% 1/10W 0603TNPW060320K0BETARES 20K OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 10383$2.29הצגת הפרטים
RES 100 OHM 0.1% 1/10W 0603TNPW0603100RBETARES 100 OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 1308$2.29הצגת הפרטים
RES 10K OHM 0.1% 1/10W 0603TNPW060310K0BETARES 10K OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 4250$2.29הצגת הפרטים
RES 1K OHM 0.1% 1/10W 0603TNPW06031K00BETARES 1K OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 5141$2.29הצגת הפרטים
RES 10 OHM 0.1% 1/10W 0603TNPW060310R0BETARES 10 OHM 0.1% 1/10W 06030.1W, 1/10Wמיידית - 2910$2.33הצגת הפרטים

TNPW e3 Thin Film Flat Resistors

תמונהמק"ט יצרןתיאורהספק (Watts)כמות זמינהמחיר
RES 100K OHM 0.1% 0.13W 0402TNPW0402100KBEEDRES 100K OHM 0.1% 0.13W 04020.13Wמיידית - 25440$0.89הצגת הפרטים
RES 2K OHM 0.1% 0.13W 0402TNPW04022K00BEEDRES 2K OHM 0.1% 0.13W 04020.13Wמיידית - 45364$0.89הצגת הפרטים
RES 30.1K OHM 0.1% 0.13W 0402TNPW040230K1BEEDRES 30.1K OHM 0.1% 0.13W 04020.13Wמיידית - 21394$0.89הצגת הפרטים
RES 49.9 OHM 0.1% 0.13W 0402TNPW040249R9BEEDRES 49.9 OHM 0.1% 0.13W 04020.13Wמיידית - 28688$0.89הצגת הפרטים
RES 20K OHM 0.1% 0.13W 0402TNPW040220K0BEEDRES 20K OHM 0.1% 0.13W 04020.13Wמיידית - 66618$0.89הצגת הפרטים
RES 69.8K OHM 0.1% 0.13W 0402TNPW040269K8BEEDRES 69.8K OHM 0.1% 0.13W 04020.13Wמיידית - 89329$0.89הצגת הפרטים
RES 100 OHM 0.1% 0.13W 0402TNPW0402100RBEEDRES 100 OHM 0.1% 0.13W 04020.13Wמיידית - 31467$0.89הצגת הפרטים
RES 49.9K OHM 0.1% 0.13W 0402TNPW040249K9BEEDRES 49.9K OHM 0.1% 0.13W 04020.13Wמיידית - 24962$0.89הצגת הפרטים
RES 499 OHM 0.1% 0.13W 0402TNPW0402499RBEEDRES 499 OHM 0.1% 0.13W 04020.13Wמיידית - 9883$0.89הצגת הפרטים
RES 15K OHM 0.1% 0.13W 0402TNPW040215K0BEEDRES 15K OHM 0.1% 0.13W 04020.13Wמיידית - 32500$0.89הצגת הפרטים
RES 10K OHM 0.1% 0.13W 0402TNPW040210K0BEEDRES 10K OHM 0.1% 0.13W 04020.13Wמיידית - 494039$0.89הצגת הפרטים
RES 4.7K OHM 0.1% 0.21W 0603TNPW06034K70BEEARES 4.7K OHM 0.1% 0.21W 06030.21Wמיידית - 42143$0.89הצגת הפרטים
RES 4.99K OHM 0.1% 0.21W 0603TNPW06034K99BEEARES 4.99K OHM 0.1% 0.21W 06030.21Wמיידית - 38162$0.89הצגת הפרטים
RES 120 OHM 0.1% 0.21W 0603TNPW0603120RBEEARES 120 OHM 0.1% 0.21W 06030.21Wמיידית - 18542$0.89הצגת הפרטים
RES 5.1K OHM 0.1% 0.21W 0603TNPW06035K10BEEARES 5.1K OHM 0.1% 0.21W 06030.21Wמיידית - 15601$0.89הצגת הפרטים
RES 100 OHM 0.1% 0.21W 0603TNPW0603100RBEEARES 100 OHM 0.1% 0.21W 06030.21Wמיידית - 10583$0.89הצגת הפרטים
RES 100K OHM 0.1% 0.21W 0603TNPW0603100KBEEARES 100K OHM 0.1% 0.21W 06030.21Wמיידית - 106201$0.89הצגת הפרטים
RES 1K OHM 0.1% 0.21W 0603TNPW06031K00BEEARES 1K OHM 0.1% 0.21W 06030.21Wמיידית - 93762$0.89הצגת הפרטים
RES 10K OHM 0.1% 0.21W 0603TNPW060310K0BEEARES 10K OHM 0.1% 0.21W 06030.21Wמיידית - 48577$0.89הצגת הפרטים
RES 20K OHM 0.1% 0.21W 0603TNPW060320K0BEEARES 20K OHM 0.1% 0.21W 06030.21Wמיידית - 42536$0.89הצגת הפרטים
2025-12-26 עודכן
2013-10-10 תאריך הפרסום