Gen 3 1,200 V SiC Schottky Diodes

Vishay's diodes increase efficiency and reliability for switching power designs

Image of Vishay's Gen 3 1,200 V SiC Schottky DiodesVishay's 16 Gen 3 1,200 V silicon-carbide (SiC) Schottky diodes feature a merged PIN Schottky (MPS) design. They also combine high surge current robustness with low forward-voltage drop, capacitive charge, and reverse leakage current to increase efficiency and reliability in switching power designs. The diodes’ MPS structure, which features a backside thinned via laser annealing technology, reduces their forward-voltage drop. The devices’ low typical reverse leakage current reduces conduction losses, ensuring high system efficiency during light loads and idling. To further improve efficiency, the Gen 3 diodes have virtually no recovery tail, unlike ultrafast diodes.

These diodes offer AC/DC PFC and DC/DC ultra-high frequency output rectification in FBPS and LLC converters for applications such as solar power inverters, energy storage systems, industrial drives and tools, and datacenters.

Features
  • Increased robustness:
    • Operating temperatures up to +175°C
    • Forward surge ratings to 260 A
    • Molding compound with a high CTI greater than or equal to 600 ensures excellent electrical insulation at elevated voltages (D2PAK 2L package)
  • Increased reliability:
    • Pass higher temperature reverse bias (HTRB) testing of 2,000 hours and temperature cycling testing of 2,000 thermal cycles
  • Available with forward current from 5 A to 40 A
  • Offered in TO-220AC 2L, TO-247AD 2L, and TO-247AD 3L through-hole and D2PAK 2L (TO-263AB 2L) surface-mount packages
  • Increase efficiency:
    • Low forward voltage drop: down to 1.35 V
    • Low capacitance charge: down to 28 nC
    • Low typical reverse leakage current: down to 0.3 µA at +25°C

Gen 3 1,200 V SiC Schottky Diodes

תמונהמק"ט יצרןתיאורמתח - קדמי (Vf)‏ (מקס') @ Ifזרם - מיושר, ממוצע (Io)כמות זמינהמחירהצגת הפרטים
DIODE SIL CARB 1200V 5A TO220ACVS-3C05ET12T-M3DIODE SIL CARB 1200V 5A TO220AC1.5 V @ 5 A5Aמיידית - 743$17.48הצגת הפרטים
DIODE SIL CARB 1200V 10A TO220ACVS-3C10ET12T-M3DIODE SIL CARB 1200V 10A TO220AC1.5 V @ 10 A10Aמיידית - 505$26.14הצגת הפרטים
DIODE SIL CARB 1200V 15A TO220ACVS-3C15ET12T-M3DIODE SIL CARB 1200V 15A TO220AC1.5 V @ 15 A15Aמיידית - 1000$35.06הצגת הפרטים
DIODE SIL CARB 1200V 20A TO220ACVS-3C20ET12T-M3DIODE SIL CARB 1200V 20A TO220AC1.5 V @ 20 A20Aמיידית - 914$42.70הצגת הפרטים
DIODE SIL CARB 1200V 5A TO263ABVS-3C05ET12S2L-M3DIODE SIL CARB 1200V 5A TO263AB1.5 V @ 5 A5Aמיידית - 761$15.12הצגת הפרטים
DIODE SIL CARB 1200V 10A TO263ABVS-3C10ET12S2L-M3DIODE SIL CARB 1200V 10A TO263AB1.5 V @ 10 A10Aמיידית - 703$21.74הצגת הפרטים
DIODE SIL CARB 1200V 15A TO263ABVS-3C15ET12S2L-M3DIODE SIL CARB 1200V 15A TO263AB1.5 V @ 15 A15Aמיידית - 767$27.58הצגת הפרטים
DIODE SIL CARB 1200V 20A TO263ABVS-3C20ET12S2L-M3DIODE SIL CARB 1200V 20A TO263AB1.5 V @ 20 A20Aמיידית - 780$33.88הצגת הפרטים
DIODE SIL CARB 1200V 10A TO247ADVS-3C10EP12L-M3DIODE SIL CARB 1200V 10A TO247AD1.5 V @ 10 A10Aמיידית - 484$26.69הצגת הפרטים
DIODE SIL CARB 1200V 15A TO247ADVS-3C15EP12L-M3DIODE SIL CARB 1200V 15A TO247AD1.5 V @ 15 A15Aמיידית - 475$36.93הצגת הפרטים
DIODE SIL CARB 1200V 20A TO247ADVS-3C20EP12L-M3DIODE SIL CARB 1200V 20A TO247AD1.5 V @ 20 A20Aמיידית - 500$43.98הצגת הפרטים
DIODE SIL CARB 1200V 30A TO247ADVS-3C30EP12L-M3DIODE SIL CARB 1200V 30A TO247AD1.5 V @ 30 A30Aמיידית - 465$50.70הצגת הפרטים
DIODE SIL CARB 1200V 5A TO247ADVS-3C10CP12L-M3DIODE SIL CARB 1200V 5A TO247AD1.5 V @ 5 A5Aמיידית - 350$29.55הצגת הפרטים
DIODE SIL CARB 1200V 20A TO247ADVS-3C20CP12L-M3DIODE SIL CARB 1200V 20A TO247AD1.5 V @ 20 A20Aמיידית - 180$46.14הצגת הפרטים
DIODE SIL CARB 1200V 30A TO247ADVS-3C30CP12L-M3DIODE SIL CARB 1200V 30A TO247AD1.5 V @ 30 A30Aמיידית - 496$55.72הצגת הפרטים
DIODE SIL CARB 1200V 40A TO247ADVS-3C40CP12L-M3DIODE SIL CARB 1200V 40A TO247AD1.5 V @ 40 A40Aמיידית - 459$64.41הצגת הפרטים
2024-06-27 תאריך הפרסום