Power Modules in the SOT-227 Package
Vishay features seven power modules with MOSFETs and standard, FRED Pt®, and TMBS® diodes
Vishay's power modules are available in single-phase bridge and single-switch topologies in a wide range of current and voltage ratings. The seven devices feature ThunderFET® power MOSFETs and standard, FRED Pt, and Trench MOS Barrier Schottky (TMBS) diodes. This offering includes:
- Single-switch modules featuring ThunderFET power MOSFETs with voltages of 150 V and 200 V
- 1200 V insulated standard recovery rectifier modules in the SOT-227 package
- Hyperfast rectifier module featuring 300 V in a dual topology
- Ultrafast single-phase bridge rectifier module
- 170 V TMBS rectifier module
While competitors offer operating temperatures to +150°C, the power MOSFET, hyperfast, and TMBS modules provide high-temperature performance to +175°C.
- SOT-227 package
- Single-switch modules
- Feature 150 V and 200 V ThunderFET power MOSFETs
- Current to 400 A
- Low on-resistance down to 1.93 mΩ at 10 V
- Gate charge of 250 nC
- 1200 V insulated standard recovery rectifier modules
- Dual topology
- High forward current to 220 A
- Low 0.26°C/W junction to case thermal resistance
- Low forward voltage drop down to 1.22 V
- 300 V and 650 V insulated hyperfast and ultrafast rectifier modules
- Feature FRED Pt diodes
- Dual- and single-phase bridge topologies
- Soft recovery characteristics
- Fast reverse recovery times down to 58 ns
- Current to 280 A
- 170 V insulated TMBS rectifier module
- Dual topology
- Current of 300 A
- Low forward voltage of 0.98 V at 200 A
- Low junction to case thermal resistance of 0.26°C/W per leg (0.13°C/W per module)
- RoHS compliant and UL approved
- Single-switch modules: high-performance DC/DC converters, battery chargers, AC motor drives, and UPS
- Hyperfast and ultrafast rectifier modules: low voltage, high-frequency inverters in welding machines and UPS, and output rectification for charging stations and switch mode power supplies
- Standard recovery rectifier modules: OR-ing applications in electric vehicle chargers and single- and three-phase bridges
- TMBS rectifier module: high-frequency switch mode power supplies, DC/DC converters, and plasma cutters
Power Modules in the SOT-227 Package
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-FC420SA15 | MOSFET N-CH 150V 400A SOT227 | מיידית - 1068 | $91.06 | הצגת הפרטים |
![]() | ![]() | VS-FC270SA20 | MOSFET N-CH 200V 287A SOT227 | מיידית - 871 | $96.57 | הצגת הפרטים |
![]() | ![]() | VS-UFH280FA30 | DIODE MODULE GP 300V 160A SOT227 | מיידית - 343 | $84.80 | הצגת הפרטים |
![]() | ![]() | VS-RA160FA120 | DIODE MODULE GP 1200V 91A SOT227 | מיידית - 82 | $89.32 | הצגת הפרטים |
![]() | ![]() | VS-RA220FA120 | DIODE MOD GP 1200V 108A SOT-227 | מיידית - 391 | $92.78 | הצגת הפרטים |
![]() | ![]() | VS-QA300FA17 | DIODE MOD SCHOT 170V 300A SOT227 | מיידית - 839 | $107.38 | הצגת הפרטים |
![]() | ![]() | VS-UFH60BA65 | BRIDGE RECT 1P 650V 60A SOT-227 | מיידית - 0 | $85.59 | הצגת הפרטים |