Surface-Mount XClampR™ Transient Voltage Suppressors

Vishay's transient voltage suppressors offer high temperature stability and high reliability

Image of Vishay Semiconductor Diodes' Surface-Mount XClampR Transient Voltage SuppressorsVishay's 24 V surface-mount XClampR transient voltage suppressors (TVS) offer high peak pulse power dissipation to 7 kW at 10/1000 μs in an SMC (DO-214AB) package. Featuring industry-low clamping ratios (VC/VWM), these bidirectional devices deliver high power density over a wide operating temperature range of -55°C to +175°C for automotive, telecom, and industrial applications. With a low maximum clamping voltage of 24 V, the XMC7K24CA series devices offer a clamping ratio of 1 (compared to 1.4 for conventional TVS) enabling a peak pulse current of 180 A at a 7 kW power rating in an SMC (DO-214AB) package.

Suitable for high-reliability applications, Vishay General Semiconductor TVS are available in AEC-Q101 qualified versions and offer extremely stable breakdown voltage from 26.7 V to 29.5 V over their entire operating temperature range. Designed to protect sensitive electronic equipment against voltage transients induced by inductive load switching and lightning, the TVS are intended for automotive load dump protection and signal line protection in industrial robot arms and telecom systems.

Features
  • Extremely low clamping voltage
  • Extremely stable breakdown voltage (VBR) over a wide operating temperature range
    • -55°C to +175°C
    • Very low temperature coefficient
  • Extremely stable clamping voltage (VC) over a wide operating temperature range
  • High clamping current capability
  • Low leakage
  • Bidirectional
  • Snapback operation
  • Variable clamping voltage by conventional TVS combination
  • AEC-Q101 qualified
    • Automotive ordering code: bade P/NHM3
  • Available in DO-218AB and DO-214AB package types
Applications
  • Sensitive electronics protection against transients induced by inductive load switch on:
    • ICs
    • MOSFETs
    • Signal lines of sensor units for consumers
    • Computers
    • Industrial
    • Automotive
    • Telecommunication

Surface-Mount XClampR™ Transient Voltage Suppressors

תמונהמק"ט יצרןתיאורקיבוליות @ תדרכמות זמינהמחירהצגת הפרטים
TVS DIODE 24VWM 24VC DO214ABXMC7K24CA-M3/HTVS DIODE 24VWM 24VC DO214AB-מיידית - 3897$8.46הצגת הפרטים
TVS DIODE 24VWM 24VC DO214ABXMC7K24CAHM3/HTVS DIODE 24VWM 24VC DO214AB-מיידית - 1534$10.03הצגת הפרטים
TVS DIODE 24VWM 24VC DO214ABXMC7K24CA-M3/ITVS DIODE 24VWM 24VC DO214AB-מיידית - 1980$8.46הצגת הפרטים
TVS DIODE 24VWM 24VC DO214ABXMC7K24CAHM3/ITVS DIODE 24VWM 24VC DO214AB-מיידית - 10919$10.03הצגת הפרטים
TVS DIODE 24VWM 26VC DO218ABXLD5A24CAHM3/ITVS DIODE 24VWM 26VC DO218AB-מיידית - 956$15.84הצגת הפרטים
TVS DIODE 24VWM 26VC DO218ABXLD8A24CAHM3/ITVS DIODE 24VWM 26VC DO218AB-מיידית - 1244$18.56הצגת הפרטים
2022-03-03 תאריך הפרסום