FS310 Reflective Encoder Sensor
תאריך פרסום: 2023-12-13
The FS310 is the reflective model of TT Electronics' series of programmable optical sensor arrays, FlexSense™.
FS210 Transmissive Encoder Sensor
תאריך פרסום: 2023-12-05
The FS210 is the transmissive model of TT Electronics' series of programmable optical sensor arrays - FlexSense™.
OP130 Series Hermetic Infrared Diode
תאריך פרסום: 2020-01-31
TT Electronics/Optek Technology's hermetically sealed infrared diode in TO-46 housing providing an enhanced temperature range with a variety of power ranges.
OPR2100T 6-Element Photodiode Array
תאריך פרסום: 2020-01-30
TT Electronics/Optek Technology's OPR2100T high-temperature SMD chip carrier is designed for motor encoder applications.
OP207CL IR LED Emitter
תאריך פרסום: 2020-01-30
TT Electronics/Optek Technology's OP207CL IR LED emitter LED features a small footprint and low profile for a 7 mm beam diameter.
OPF350A/OPF352A Fiber Optic Transmitters
תאריך פרסום: 2019-05-02
Optek's OPF350A/OPF352A offers multiple power ranges with upper and lower limits, allowing the designer to select a device best suited for the application.
Photologic® V OPB9000 Reflective Optical Sensor
תאריך פרסום: 2017-11-13
TT Electronics’ Photologic® V OPB9000 reflective optical sensor for industrial and medical applications.
The OPA779 series from TT Electronics/Optek Technology is a scalable lighting solution for the general lighting industry.
OPI1268S Super Blue Optoisolator
תאריך פרסום: 2012-06-29
TT Electronics' high voltage optoisolator used in applications located in harsh environments needing a reliable seal against dust, liquids, and explosions.
TT Electronics/Optek Technology's LED light strip is a flexible and scalable lighting solution using high brightness LEDs to supply illumination.
TT Electronics/Optek Technology's OPF370 series fiber optic transmitters are high performance devices packaged for data communication links.
TT Electronics/Optek Technology's OVM12F3x7 is a versatile string of 30 LED modules for surface illumination.
סדרת ה-OPB350/OCB350 היא נוחה לשימוש ודורשת התקן אופטי וספק-כוח בלבד.