Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Phase-Slide15

The right hand picture shows the contact area of several heatsinks attached to a pane of glass. The contact area varies between 16.1% and 95.1% in this test, and highlights the difference between thermal tape conformability. The graph on the upper left side shows the effect of % contact area (or wet out) and chip temperature.

PTM פורסם ב: