Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List Associated Content
T3000 Series Harsh-Duty Environment CO2 Sensors

The Telaire T3000 series CO2 sensors are designed for CO2 monitoring in harsh and demanding environments utilizing Telaire’s non-dispersive infrared (NDIR) sensor and electronic signal conditioning technology. Features include: high-accuracy carbon dioxide (CO2) transmitters for measurement and control applications in harsh environments, non-dispersive infrared (NDIR) technology, dual-wavelength sensor design to enable reliable operation in environments with prolonged periods of elevated CO2 concentrations, extended temperature operating range, factory-calibrations available up to 20% CO2 concentration, analog (V or mA) or digital (Modbus/RS485) output options, available IP67 ingress protection, and integrated diffusion filter and easy mounting via external tabs. The T3022 is available as a single-channel sensor only.

PTM פורסם ב: