Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List Associated Content
ChipCap 2 Relative Humidity Sensor

The ChipCap 2 is a capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM integrated into one embedded system in a reflow solderable SMD package. Individually calibrated and tested, ChipCap 2 performs at ±2% from 20% to 80% RH (±3% over the entire humidity range) and is simple and ready to use without further calibration or temperature compensation. ChipCap 2 provides linear output signals in I2C interface and is PDM convertible to analog signal with an alarm function for preset control at min/max humidity, based on customer requirements. The ChipCap 2 is also available as a single inline package configuration, which is ideal for reducing manufacturing costs and for applications requiring field-replacement of the humidity sensor.

PTM פורסם ב: