Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Summary

In summary, the Telaire T6793 is a miniature non-dispersive, gold-plated optics, diffusion sampling-style, single-channel OEM CO2 sensor module that has the accuracy and reliability of many larger sensors on the market. The Telaire T6793 meets the accuracy standards of CA Title 24. Studies have proven that high levels of CO2 can impair cognitive ability, impacting the ability to make decisions, maintain a high quality of work, or learn and communicate effectively, raising the importance of monitoring CO2 levels. Carbon dioxide gas molecules absorb infrared light in accordance with the Beer-Lambert law. Non-Dispersive Infrared (NDIR) sensor modules apply this principle to measure CO2 levels. The Telaire T6793 applies this principle in applications such as demand-controlled ventilation, indoor air quality monitoring, weather stations, agricultural applications, HVOR in-cab environmental monitoring, and healthcare and medical devices. Automatic Background Logic, or ABC Logic , is a patented self-calibration technique that is designed to be used in applications where CO2 concentrations will drop to outside ambient conditions (400 ppm) at least once during every 7-day period. Amphenol Advanced Sensors offers a complete line of CO2 sensor modules and IAQ sensors that are specific to monitoring CO2 levels and IAQ conditions, as well as other environmental conditions applications.

PTM פורסם ב: