Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Features

The Telaire T6793 provides an affordable gas sensing solution for OEMs. Telaire’s patented ABC Logic software eliminates the need for calibration in most applications. Telaire’s T6793 compact design allows for simple product integration and the flexible CO2 sensor platform is designed to interact with other microprocessor devices. The T6793 is ideal for applications where CO2 needs to be measured for indoor air quality or energy savings, and it meets the accuracy standards setforth in California Title 24. The T6793 sample signal updates every 5-seconds and is designed for a 6-pin male header configuration. The T6793 power supply requirements is 4.5 – 5.5 VDC.

PTM פורסם ב: