Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Overview

The Telaire T6793 is a miniature non-dispersive, gold-plated optics, diffusion sampling-style, single-channel OEM CO2 sensor module that has the accuracy and reliability of many larger sensors on the market. The Telaire T6793 meets the accuracy standards of CA Title 24. Telaire’s T6793 has an accuracy rating of ±45 ppm + 3% of reading in the measured range of 400 - 2,000 ppm. It is ideal for applications where CO2 levels need to be measured and controlled for indoor air quality or energy savings applications.

PTM פורסם ב: