Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
RFID-Slide16
Microchip's most recent LF-RFID reader design is the ATA5505. It is an 8-bit AVR microcontroller with an LF reader peripheral on board. The included 16kB flash memory is sufficient to program the RFID code as well as additional user code. Several I/O pins are available. The LF RFID section does not even require a crystal. The ATA5505 is based on the well-known U2270B; both parts are easy to use and enable smooth application. The ATA5505 comes in a tiny 38-pin package measuring only 5mm x 7mm.
PTM פורסם ב: