Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
FlashCards-slide13

SLC NAND Flash memory supports a wider operational temperature range and has better data retention owing to the architecture of memory cells and reduced bit/cell complexity. SLC NAND is rated at an operational temperature of -40°C to 85°C, MLC NAND is rated at an operational temperature of 0°C to 70°C, and aMLC NAND is rated as MLC NAND from 0°C to 70°C. Unlike the SLC NAND Flash, wide temperature options do exist for the MLC NAND, however the data retention characteristics and behaviors remain unaltered.

PTM פורסם ב: