Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
AMS22U-Slide3
There are a few important specifications to highlight. The output signal is analog and is ratiometric to the angular position of the shaft based on the 5 V input. Please note that the voltage output of the AMS22U is programmable, for applications requiring a smaller angle of travel the output can be appropriately programmed at the factory. Independent linearity of ±0.5% is standard with ±0.3% available on request. Finally, as previously mentioned, rotational life is up to 100 million shaft revolutions.
PTM פורסם ב: