Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slides12

Bourns® GDTs are designed to provide long, stable impulse life with a high level of lightning protection. The proprietary “Switch-Grade” fail-short design provides unparalleled thermal protection of the GDT during AC faults. The GDT provides low loss protection to broadband applications due to low capacitance and common chamber design. The “mini” tube is surface mount and minimizes board space requirements. Bourns® GDTs have undergone extensive UL reliability testing and are listed for use without an air backup gap for high reliability communications protections.

PTM פורסם ב: