Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slides19

The patented Bourns® MultiStage Protector, or MSP® device, combines the strengths of gas tube and solid-state protectors while eliminating their weaknesses within rated limits. The Bourns® MSP protector series is the synergistic integration of three advanced protection technologies: a sixth generation gas tube, precision-matched MOVs, and a switch-grade fail-short device. The Bourns® MSP product provides faster turn-on, higher reliability than standard GDT protection, lower capacitance, and higher energy handling than typical solid state protection. This is combined with a switch-grade fail-short mechanism to provide superior thermal overload protection. The MSP assembly is Telcordia analyzed to severe environmental requirements simulating 20 years service life with no failures.

PTM פורסם ב: