Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slides4

Gas discharge tubes are referred to by a number of names such as GDTs, gas plasma tubes, surge arrestors, spark gaps or jumbo gaps. GDTs are used to protect personnel and sensitive equipment from hazardous transient voltages. Bourns® GDTs can withstand multiple applications of high surge current in excess of 25 kA and are used in primary and secondary applications. Bourns offers 8 mm std. size and the 5 mm Mini Series GDTs in two and three electrode versions, which feature long service life, low capacitance and low insertion loss. An optional, proprietary Switch-Grade Failshort is offered on the three-electrode versions to provide superior protection from thermal runaway. Bourns has trademarked its 8 mm heavy duty, common chamber GDT as the TRIGARD® Model. Bourns® GDTs are designed to provide superior, long life overvoltage protection against high energy lightning transients on conductors.

PTM פורסם ב: