Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
3 range arrow

“Zero” and “Span” potentiometers provide the flexibility to range the meters in both the negative and positive directions. Examples: Temperature transducer 0 to 5 VDC equals -40 degrees Fahrenheit to +250 degrees Fahrenheit. Pressure transmitter 0 to 10 VDC equals 0 to 15,000 PSI. C-Ton’s series of rangeable meters is available in both 3.5 and 4.5 digit versions, allowing a wide spectrum of resolution options.

PTM פורסם ב: