Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
HE-Slide7

This movement provides a proportional output. Represented graphically here, when the lever is at rest in center it provides a voltage output of 2.5V. As the lever moves right (South) the voltage output increases gradually to 5V, when the lever is moved left (North) the voltage output is gradually decreased to a point of 0V.

PTM פורסם ב: