Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
HE-Slide9

CH Products joystick handles vary in material, size and functions. Some are available with push buttons, thumbwheels, and LED indicators, all of which are available in a range of colors. Most handles are made from plastic, either ABS or nylon, providing a sparked matte finish. Some are available in aluminum which has an anodized finish. CH Products also has a range of premium stainless steel handles with a polished finish. Some CH Products handles are specifically for three axis joysticks, some have push buttons and some have no movement at all. The image (top right in the graphic) shows a skirted handle, which has proven to be ideal in an external environment where mechanical protection of the boot is desirable. The image (bottom right in the graphic) shows a joystick handle made from a phenolic material, these handles have a gloss surface and are very durable.

PTM פורסם ב: