Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
d53g avail feat
The D53G is a 3.3 VDC device with a clipped sine wave output. Frequency stability is +/- 0.50 ppm over the temperature range of –30ºC to +85ºC. Phase jitter is 1 picosecond rms max and SSB phase noise at 10 Hz offset is –80 dBc/Hz. Available frequencies for the D53G are 20.0 and 26.0 MHz.
PTM פורסם ב: