Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
summary
Connor Winfield provides the D series high-precision TCXOs to cover a wide variety of applications. The D series TCXOs are offered in three micro form factors: 7 mm x 5 mm, 5 mm x 3.2 mm, and 3.2 mm x 2.5 mm SMT packages. Also, D series TCXOs use analog temperature compensation to achieve precise <1 ppm stabilities over temperature. Analog compensation is also used to prevent the phase issues caused by microcontroller based TCXO designs.
PTM פורסם ב: