Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
d75as
The D75AS has a stability of +/- 0.25 ppm over the 0ºC to +70ºC temperature range. Supply voltage is 3.3 VDC and the maximum supply current is 10 mA. Phase jitter is 1 picosecond rms max and SSB phase noise at 10 Hz offset is –80 dBc/Hz. Available frequency for the D75AS is 20.0 MHz.
PTM פורסם ב: