Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Digital-Slide11

Shown here are the specifications of PG-100B series. Please refer to the slide titled “Rated Pressure Ranges & Available Pressure Units” for a full list of part numbers, rated pressure ranges, and available pressure units. Operating temperature range is 0°C to 50°C. The PG-100B is capable of measuring gases and liquids compatible with SUS316L. Accuracy is ±0.5% F.S. ±2 digits in a 25°C ±5°C environment.

PTM פורסם ב:
PTM Updated on: 2019-08-06